Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SOT-23-6
IC OFFLINE SW FLYBACK SOT23-6
$0.71000
94 - Immediate
Richtek USA Inc.Richtek USA Inc.
1
Non-Stock
1028-1324-2-ND
1028-1324-1-ND
1028-1324-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback14 V12V ~ 25V75%65kHzCurrent Limiting, Over Load, Over Temperature, Over Voltage--40°C ~ 85°C (TA)SOT-23-6SOT-23-6Surface Mount
SOT-23-6
IC OFFLINE SW FLYBACK SOT23-6
Active
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
1028-1281-2-ND
1028-1281-1-ND
1028-1281-6-ND
SmartJitter™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback14.5 V12V ~ 25V75%65kHzCurrent Limiting, Over Load, Over Voltage, Short Circuit--40°C ~ 85°C (TA)SOT-23-6SOT-23-6Surface Mount
SOT-23-6
IC OFFLINE SW FLYBACK SOT23-6
Obsolete
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
1028-1282-2-ND
SmartJitter™
Tape & Reel (TR)
ObsoleteIsolatedNo-Flyback14.5 V12V ~ 25V75%65kHzCurrent Limiting, Over Load, Over Voltage, Short Circuit--40°C ~ 85°C (TA)SOT-23-6SOT-23-6Surface Mount
SOT-23-6
IC OFFLINE SW FLYBACK SOT23-6
Active
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
1028-1283-2-ND
1028-1283-1-ND
1028-1283-6-ND
SmartJitter™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback14.5 V12V ~ 25V75%65kHzCurrent Limiting, Over Load, Over Voltage, Short Circuit--40°C ~ 85°C (TA)SOT-23-6SOT-23-6Surface Mount
SOT-23-6
IC OFFLINE SW FLYBACK SOT23-6
Active
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
1028-1284-2-ND
1028-1284-1-ND
1028-1284-6-ND
SmartJitter™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback14.5 V12V ~ 25V75%65kHzCurrent Limiting, Over Load, Over Voltage, Short Circuit--40°C ~ 85°C (TA)SOT-23-6SOT-23-6Surface Mount
SOT-23-6
IC OFFLINE SW FLYBACK SOT23-6
Active
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
1028-1285-2-ND
1028-1285-1-ND
1028-1285-6-ND
SmartJitter™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback14.5 V12V ~ 25V75%65kHzCurrent Limiting, Over Load, Over Voltage, Short Circuit--40°C ~ 85°C (TA)SOT-23-6SOT-23-6Surface Mount
SOT-23-6
IC OFFLINE SW FLYBACK SOT23-6
Active
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
1028-1286-2-ND
1028-1286-1-ND
1028-1286-6-ND
SmartJitter™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback14.5 V12V ~ 25V75%65kHzCurrent Limiting, Over Load, Over Voltage, Short Circuit--40°C ~ 85°C (TA)SOT-23-6SOT-23-6Surface Mount
IC OFFLINE SWITCH 52WQFN
IC OFFLINE SWITCH 52WQFN
Active
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
RT8880CGQW-ND
*
Tape & Reel (TR)
Active--------------
IC OFFLINE SWITCH 52WQFN
IC OFFLINE SWITCH 52WQFN
Active
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
RT3663BCGQW-ND
*
Tape & Reel (TR)
Active--------------
Showing
1 - 9
of 9

PMIC - AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.