Results: 0
Manufacturer
3MAces ConnectorsAdam TechAmphenol Cables on DemandAmphenol CS (High Speed IO)Amphenol ICC (FCI)Assmann WSW ComponentsATGBICSBelden Inc.Broadcom LimitedCNC TechCoherent
Series
-*10008310017110022310029710034510034610093084100Gig™1011204110117771
Packaging
BagBoxBulkRetail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Cable Connectors
-CDFPCX4CX4, QSFP+CXPCXP, QSFP+eSATAeSATA, SATAET PowerHandyLinkHigh Speed I/OHSSDC2
Number of Positions
12344, 154, 224, 7 ,166781012
Connector Type
-Card Edge to Card EdgePlug (2) to ReceptaclePlug to CablePlug to PlugPlug to Plug (2)Plug to Plug (3)Plug to Plug (4)Plug to Plug (8)Plug to Plug, Right AnglePlug to ReceptaclePlug, Right Angle to Plug, Right Angle
Gender
-Female to FemaleFemale to MaleFemale to Male (2)Female to PigtailMale to CableMale to FemaleMale to MalePlug to Plug
Fastening Type
-Detent Lock, Push-PullLatch LockLatch Lock, Push-PullLatch Lock, ThumbscrewsPush-PullPush-Pull, TorxscrewThumbscrews
Features
-ActiveActive, Low Smoke, Pull TabActive, Low Smoke, Pull Tab, RiserActive, Plenum, Pull TabActive, Pull TabActive, Pull Tab, RiserBracket on eATA ConnectorBracket on ReceptacleDust Cap, Pull TabExtenderIncludes Adapters
Cable Type
-FlatFlat, IndividualFlat, Twin AxialFlat, Twin Axial; IndividualIndividualRoundRound, Twin Axial
Usage
-Data Center Server Rack, Network, EthernetEthernetExternalInternalInternal, Backplane to ControllerInternal, Controller to ControllerInternal, Power CableNetworkODYSSEY X86J4106Portable Equipment
Length
0.250' (76.20mm, 3.000")0.260' (80.0mm, 0.0102")0.280' (85.0mm, 0.0110")0.328' (100.0mm, 3.937")0.333' (101.60mm, 4.000")0.335' (102.00mm, 4.106")0.417' (127.00mm, 5.000")0.492' (150.00mm, 5.906")0.500' (152.40mm, 6.000")0.558' (170.00mm, 6.693")0.583' (177.80mm, 7.000")0.584' (178.00mm, 7.008")
Color
-AquaBlackBlack, RedBlueBlue, GrayGrayGreenMultipleOrangeRedSilverTealWhite
Shielding
-ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.