Showing
1 - 25
of 192
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Base Resonator
Type
Frequency - Output 1
Frequency - Output 2
Frequency - Output 3
Frequency - Output 4
Function
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Size / Dimension
Height
Package / Case
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$2.54602
1,000 - Immediate
Abracon LLCAbracon LLC
1,000
535-14620-2-ND
535-14620-1-ND
535-14620-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$2.54602
1,000 - Immediate
Abracon LLCAbracon LLC
1,000
535-14621-2-ND
535-14621-1-ND
535-14621-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$2.79396
1,000 - Immediate
Abracon LLCAbracon LLC
1,000
535-14622-2-ND
535-14622-1-ND
535-14622-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$2.79396
1,000 - Immediate
Abracon LLCAbracon LLC
1,000
535-14623-2-ND
535-14623-1-ND
535-14623-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2.5x2x0.9)
MEMS OSC XO 1.71V-3.63V 4VLGA
$2.25905
1,000 - Immediate
Abracon LLCAbracon LLC
1,000
535-14596-2-ND
535-14596-1-ND
535-14596-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.89mm)4-VLGA
4-SMD, No Lead(2.5x2x0.9)
MEMS OSC XO 1.71V-3.63V 4VLGA
$2.25905
1,000 - Immediate
Abracon LLCAbracon LLC
1,000
535-14597-2-ND
535-14597-1-ND
535-14597-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.89mm)4-VLGA
4-SMD, No Lead(3.2x2.5x0.9)
MEMS OSC XO 1.71V-3.63V 4VDFN
$3.17862
1,000 - Immediate
Abracon LLCAbracon LLC
1,000
535-14608-2-ND
535-14608-1-ND
535-14608-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.89mm)4-VDFN
4-SMD, No Lead(3.2x2.5x0.9)
MEMS OSC XO 1.71V-3.63V 4VDFN
$3.17862
1,000 - Immediate
Abracon LLCAbracon LLC
1,000
535-14609-2-ND
535-14609-1-ND
535-14609-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.89mm)4-VDFN
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDADH-A11-ND
AMJD
Bulk
ActiveMEMSXO (Standard)50MHz, 100MHz----CMOS1.71V ~ 3.63V±25ppm-20°C ~ 70°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDADH-A12-ND
AMJD
Bulk
ActiveMEMSXO (Standard)75MHz, 100MHz----CMOS1.71V ~ 3.63V±25ppm-20°C ~ 70°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDADJ-A11-ND
AMJD
Bulk
ActiveMEMSXO (Standard)50MHz, 100MHz----CMOS1.71V ~ 3.63V±25ppm-20°C ~ 70°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDADJ-A12-ND
AMJD
Bulk
ActiveMEMSXO (Standard)75MHz, 100MHz----CMOS1.71V ~ 3.63V±25ppm-20°C ~ 70°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDAEH-A11-ND
AMJD
Bulk
ActiveMEMSXO (Standard)50MHz, 100MHz----CMOS1.71V ~ 3.63V±50ppm-20°C ~ 70°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDAEH-A12-ND
AMJD
Bulk
ActiveMEMSXO (Standard)75MHz, 100MHz----CMOS1.71V ~ 3.63V±50ppm-20°C ~ 70°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDAEJ-A11-ND
AMJD
Bulk
ActiveMEMSXO (Standard)50MHz, 100MHz----CMOS1.71V ~ 3.63V±50ppm-20°C ~ 70°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDAEJ-A12-ND
AMJD
Bulk
ActiveMEMSXO (Standard)75MHz, 100MHz----CMOS1.71V ~ 3.63V±50ppm-20°C ~ 70°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
900
Non-Stock
AMJDAFH-A11-ND
AMJD
Bulk
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDAFH-A12-ND
AMJD
Bulk
ActiveMEMSXO (Standard)75MHz, 100MHz----CMOS1.71V ~ 3.63V±25ppm-40°C ~ 85°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
900
Non-Stock
AMJDAFJ-A11-ND
AMJD
Bulk
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDAFJ-A12-ND
AMJD
Bulk
ActiveMEMSXO (Standard)75MHz, 100MHz----CMOS1.71V ~ 3.63V±25ppm-40°C ~ 85°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDAGH-A11-ND
AMJD
Bulk
ActiveMEMSXO (Standard)50MHz, 100MHz----CMOS1.71V ~ 3.63V±50ppm-40°C ~ 85°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDAGH-A12-ND
AMJD
Bulk
ActiveMEMSXO (Standard)75MHz, 100MHz----CMOS1.71V ~ 3.63V±50ppm-40°C ~ 85°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDAGJ-A11-ND
AMJD
Bulk
ActiveMEMSXO (Standard)50MHz, 100MHz----CMOS1.71V ~ 3.63V±50ppm-40°C ~ 85°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2x1.6x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDAGJ-A12-ND
AMJD
Bulk
ActiveMEMSXO (Standard)75MHz, 100MHz----CMOS1.71V ~ 3.63V±50ppm-40°C ~ 85°C3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-SMD, No Lead
4-SMD, No Lead(2.5x2x0.9)
OSC MEMS XO DUAL OUTPUT
Active
0 - Immediate
Abracon LLCAbracon LLC
1,000
Non-Stock
AMJDDDH-A11-ND
AMJD
Bulk
ActiveMEMSXO (Standard)50MHz, 100MHz----CMOS1.71V ~ 3.63V±25ppm-20°C ~ 70°C3mA (Typ)0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.89mm)4-SMD, No Lead
Showing
1 - 25
of 192

Pin Configurable/Selectable Oscillators


Products in the pin configurable/selectable oscillator family are used as references for time or frequency measurement, and incorporate both a reference element and the support components needed for its operation. They are distinguished from other similar oscillator products by incorporation of a selectable output functionality, allowing the output frequency generated by the device to be changed by application of a logic signal to one or more additional input pins present on the device.