Showing
1 - 25
of 1,570
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Base Resonator
Type
Frequency - Output 1
Frequency - Output 2
Frequency - Output 3
Frequency - Output 4
Function
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Size / Dimension
Height
Package / Case
ASEMDHC-LR
MEMS OSC XO 2.25V-3.6V 14VFQFN
$13.36000
639 - Immediate
Abracon LLCAbracon LLC
1
535-9431-ND
ASEMDHC, Pure Silicon™
Tube
ActiveMEMSXO (Standard)100MHz, 106.25MHz, 125MHz, 156.25MHz25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz--Enable/DisableHCSL2.25V ~ 3.6V±25ppm-40°C ~ 85°C60mA (Typ)0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)14-VFQFN Exposed Pad
ASEMCLV Series
MEMS OSC XO 2.25V-3.6V 14VFQFN
$13.65000
206 - Immediate
Abracon LLCAbracon LLC
1
535-9439-ND
ASEMCLV, Pure Silicon™
Tube
ActiveMEMSXO (Standard)74.17582MHz, 74.25MHz, 148.35165MHz, 148.5MHz---Enable/DisableLVDS2.25V ~ 3.6V±50ppm-20°C ~ 70°C32mA0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)14-VFQFN Exposed Pad
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$3.71000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14620-2-ND
535-14620-1-ND
535-14620-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$3.71000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14621-2-ND
535-14621-1-ND
535-14621-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$3.71000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14625-2-ND
535-14625-1-ND
535-14625-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)25Mhz, 50MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$3.71000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14626-2-ND
535-14626-1-ND
535-14626-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)74.1758MHz, 74.25MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$3.71000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14627-2-ND
535-14627-1-ND
535-14627-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)24MHz, 48MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$3.71000
1,740 - Immediate
Abracon LLCAbracon LLC
1
535-14628-2-ND
535-14628-1-ND
535-14628-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)6.1298496MHz, 6.16791MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$3.71000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14629-2-ND
535-14629-1-ND
535-14629-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)20MHz, 25MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$3.71000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14630-2-ND
535-14630-1-ND
535-14630-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)25Mhz, 50MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$3.71000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14631-2-ND
535-14631-1-ND
535-14631-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)74.1758MHz, 74.25MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(2x1.6x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$3.71000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14633-2-ND
535-14633-1-ND
535-14633-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)6.1298496MHz, 6.16791MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14622-2-ND
535-14622-1-ND
535-14622-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14623-2-ND
535-14623-1-ND
535-14623-6-ND
AMJD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50MHz, 100MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14634-2-ND
535-14634-1-ND
535-14634-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)20MHz, 25MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14635-2-ND
535-14635-1-ND
535-14635-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)25Mhz, 50MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14637-2-ND
535-14637-1-ND
535-14637-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)24MHz, 48MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14638-2-ND
535-14638-1-ND
535-14638-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)6.1298496MHz, 6.16791MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14639-2-ND
535-14639-1-ND
535-14639-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)20MHz, 25MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14640-2-ND
535-14640-1-ND
535-14640-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)25Mhz, 50MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14641-2-ND
535-14641-1-ND
535-14641-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)74.1758MHz, 74.25MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14642-2-ND
535-14642-1-ND
535-14642-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)24MHz, 48MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
4-SMD, No Lead(1.6x1.2x0.9)
MEMS OSC XO 1.71V-3.63V 4VFLGA
$4.07000
1,000 - Immediate
Abracon LLCAbracon LLC
1
535-14643-2-ND
535-14643-1-ND
535-14643-6-ND
AMPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)6.1298496MHz, 6.16791MHz-----1.71V ~ 3.63V±25ppm-40°C ~ 85°C1.3mA (Typ)0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)4-VFLGA
ASEMCC Series
MEMS OSC XO 2.25V-3.6V 14VFQFN
$10.45000
309 - Immediate
Abracon LLCAbracon LLC
1
535-9432-ND
ASEMCC, Pure Silicon™
Tube
ActiveMEMSXO (Standard)24MHz, 27MHz, 74.25MHz, 148.5MHz---Enable/DisableCMOS2.25V ~ 3.6V±25ppm-55°C ~ 125°C35mA0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)14-VFQFN Exposed Pad
ASEMDLV-LY
MEMS OSC XO 2.25V-3.6V 14VFQFN
$15.56000
109 - Immediate
Abracon LLCAbracon LLC
1
535-9441-ND
ASEMDLV, Pure Silicon™
Tube
ActiveMEMSXO (Standard)100MHz, 125MHz, 148.5MHz, 150MHz, 156.25MHz, 400MHz25MHz, 50MHz, 74.25MHz, 75MHz, 125MHz, 200MHz--Enable/DisableLVDS2.25V ~ 3.6V±25ppm-40°C ~ 85°C38mA (Typ)0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)14-VFQFN Exposed Pad
Showing
1 - 25
of 1,570

Pin Configurable/Selectable Oscillators


Products in the pin configurable/selectable oscillator family are used as references for time or frequency measurement, and incorporate both a reference element and the support components needed for its operation. They are distinguished from other similar oscillator products by incorporation of a selectable output functionality, allowing the output frequency generated by the device to be changed by application of a logic signal to one or more additional input pins present on the device.