PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,296 In Stock | 1 : $0.92000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
12,383 In Stock | 1 : $1.10000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
4,727 In Stock | 1 : $1.28000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
8,789 In Stock | 1 : $1.54000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,595 In Stock | 1 : $1.64000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
6,582 In Stock | 1 : $0.85000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,964 In Stock | 1 : $0.89000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
8,152 In Stock | 1 : $1.07000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
31,653 In Stock | 1 : $1.20000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
48,337 In Stock | 1 : $1.23000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
15,230 In Stock | 1 : $0.47000 Cut Tape (CT) 10,000 : $0.29700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.071" (1.80mm) | 0.089" (2.26mm) | - | 0.253" (6.43mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
20,411 In Stock | 1 : $0.88000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
35,843 In Stock | 1 : $0.56000 Cut Tape (CT) 50,000 : $0.21456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.206" (5.23mm) | 0.038" ~ 0.042" (0.97mm ~ 1.07mm) | - | - | 0.075" (1.91mm) | 0.093" (2.36mm) | - | - | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
10,523 In Stock | 1 : $1.19000 Bulk | Bulk | Obsolete | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
6,423 In Stock | 1 : $1.19000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
2,650 In Stock | 1 : $1.34000 Bulk | Bulk | Obsolete | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
903 In Stock | 1 : $0.95000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : $1.28000 Cut Tape (CT) 10,000 : $0.54540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.260" (6.60mm) | 0.037" ~ 0.041" (0.94mm ~ 1.04mm) | - | - | 0.069" (1.75mm) | 0.088" (2.24mm) | - | 0.210" (5.33mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : $1.07000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : $1.10000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
44 In Stock | 1 : $1.23000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 10,000 : $0.24155 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.037" ~ 0.041" (0.94mm ~ 1.04mm) | - | - | 0.069" ~ 0.075" (1.75mm ~ 1.91mm) | 0.089" (2.26mm) | - | 0.100" ~ 0.210" (2.54mm ~ 5.33mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 10,000 : $0.41983 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 10,000 : $0.34052 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 10,000 : $0.47714 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) |