PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : $0.90921 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.570" (14.48mm) | 0.720" (18.29mm) | 0.018" (0.46mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock | 1,000 : $0.97696 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.570" (14.48mm) | 0.720" (18.29mm) | 0.018" (0.46mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $1.04657 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.570" (14.48mm) | 0.720" (18.29mm) | 0.018" (0.46mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |