Counters, Hour Meters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $2,111.03000 Bulk | Bulk | Active | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 4.000" (101.00mm) | Voltage | Relay (2) | 50 ~ 250VAC | External, Front Panel, Programmable | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
4 In Stock | 1 : $1,980.25000 Bulk | Bulk | Active | Time Counter, Timer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 4.000" (101.00mm) | Voltage | Relay | Multi-Voltage | External, Front Panel, Programmable | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
4 In Stock | 1 : $1,435.53000 Bulk | Bulk | Active | Time Counter, Timer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 2.250" (57.00mm) | Voltage | Relay | Multi-Voltage | External, Front Panel, Programmable | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
3 In Stock | 1 : $1,638.71000 Box | Box | Active | Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 4 | LED - Red Characters | 4.000" (101.00mm) | Voltage | - | 50 ~ 250VAC | External | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
4 In Stock | 1 : $1,221.34000 Box | Box | Active | Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 4 | LED - Red Characters | 2.250" (57.00mm) | Voltage | - | 50 ~ 250VAC | External | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : $1,235.90000 Bulk | Bulk | Active | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 2.250" (57.00mm) | Voltage | Relay (2) | 50 ~ 250VAC | External, Front Panel, Programmable | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : $1,961.63000 Bulk | Bulk | Active | Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 4.000" (101.00mm) | Voltage | - | 50 ~ 250VAC | External | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock Check Lead Time | 1 : $1,117.79000 Bulk | Bulk | Active | Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 2.250" (57.00mm) | Voltage | - | 50 ~ 250VAC | External | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |