Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
CUB5VB00
CUB5VB00
VOLTMETER 0-200VDC LCD PANEL MT
Red Lion Controls
0
In Stock
Check Lead Time
1 : $334.89000
Box
Box
ActiveVoltmeterVoltage0 ~ 200VDCLCD - Dual Color Characters, Backlight50.480" (12.20mm)Option Cards Available9 ~ 28VDCRectangular - 68.00mm x 33.00mmPanel MountScrew TerminalIP65 - Dust Tight, Water Resistant-
CUB5VR00
CUB5VR00
VOLTMETER 0-200VDC LCD PANEL MT
Red Lion Controls
0
In Stock
Check Lead Time
1 : $303.88000
Box
Box
ActiveVoltmeterVoltage0 ~ 200VDCLCD - Black Characters50.480" (12.20mm)Option Cards Available9 ~ 28VDCRectangular - 68.00mm x 33.00mmPanel MountScrew TerminalIP65 - Dust Tight, Water Resistant-
Showing
of 2

Panel Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.