Panel Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : $94.85000 Bulk | Bulk | Active | Voltmeter | Voltage | ±2VDC | LED - Red Characters | 3.5 | 0.800" (20.32mm) | - | 5VDC | Rectangular - 92.00mm x 45.00mm | Panel Mount | PC Pin | IP66 - Dust Tight, Water Resistant | - | |||
23 In Stock | 1 : $94.85000 Bulk | Bulk | Active | Voltmeter | Voltage | ±2VDC | LED - Green Characters | 3.5 | 0.800" (20.32mm) | - | 5VDC | Rectangular - 92.00mm x 45.00mm | Panel Mount | PC Pin | IP66 - Dust Tight, Water Resistant | - | |||
4 In Stock | 1 : $94.85000 Bulk | Bulk | Active | Voltmeter | Voltage | ±200mVDC | LED - Green Characters | 3.5 | 0.800" (20.32mm) | - | 5VDC | Rectangular - 92.00mm x 45.00mm | Panel Mount | PC Pin | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : $94.85000 Bulk | Bulk | Active | Voltmeter | Voltage | ±20VDC | LED - Red Characters | 3.5 | 0.800" (20.32mm) | - | 5VDC | Rectangular - 92.00mm x 45.00mm | Panel Mount | PC Pin | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : $94.85000 Box | Box | Active | Voltmeter | Voltage | ±200mVDC | LED - Red Characters | 3.5 | 0.800" (20.32mm) | - | 5VDC | Rectangular - 92.00mm x 45.00mm | Panel Mount | PC Pin | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : $94.85000 Bulk | Bulk | Active | Voltmeter | Voltage | ±20VDC | LED - Green Characters | 3.5 | 0.800" (20.32mm) | - | 5VDC | Rectangular - 92.00mm x 45.00mm | Panel Mount | PC Pin | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | - | Obsolete | Process Meter | Process | 4 ~ 20mA | LED - Red Characters | 3.5 | 0.980" (24.89mm) | - | 24VDC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Process Meter | Process | 4 ~ 20mA | LED - Green Characters | 3.5 | 0.800" (20.32mm) | - | 24VDC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | - | - |