Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
0
In Stock
100 : $22.04470
Bulk
Bulk
ActiveLEDRedRedClearVf (Typ), If (Max)48V15mARound0.31" (7.92mm)-Round with Flat Top2800mcd634nm30°Wire Leads - 6" (152.40mm)--
0
In Stock
25 : $64.60280
Bulk
Bulk
ActiveLEDRedRedClearVf (Typ), If (Max)36V-Round0.31" (7.92mm)-Round with Flat Top2800mcd634nm30°Wire Leads - 6" (152.40mm)--
0
In Stock
Obsolete
Bulk
ObsoleteLEDGreenGreenClearVf (Typ), If (Max)15V15mARound0.31" (7.92mm)-Round with Flat Top2400mcd520nm45°PC Pin--
0
In Stock
Obsolete
Bulk
ObsoleteLEDGreenGreenClearVf (Typ), If (Max)28V15mARound0.31" (7.92mm)-Round with Flat Top2400mcd520nm45°PC Pin--
0
In Stock
Obsolete
Bulk
ObsoleteLEDGreenGreenClearVf (Typ), If (Max)5V15mARound0.31" (7.92mm)-Round with Flat Top2400mcd520nm45°PC Pin--
0
In Stock
Obsolete
Bulk
ObsoleteLEDRedRedClearVf (Typ), If (Max)5V22mARound0.31" (7.92mm)-Round with Flat Top2800mcd634nm30°PC Pin--
0
In Stock
Obsolete
Bulk
ObsoleteLEDGreenGreenClearAC120V3.5mARound0.31" (7.92mm)-Round with Flat Top2400mcd520nm45°Wire Leads - 6" (152.40mm)--
0
In Stock
Obsolete
Bulk
ObsoleteLEDGreenGreenClearVf (Typ), If (Max)48V9.5mARound0.31" (7.92mm)-Round with Flat Top2400mcd520nm45°Wire Leads - 6" (152.40mm)--
0
In Stock
Obsolete
Bulk
ObsoleteLEDBlueBlueClearVf (Typ), If (Max)24V15mARound0.31" (7.92mm)-Round with Flat Top700mcd465nm45°Wire Leads - 6" (152.40mm)--
0
In Stock
Obsolete
Bulk
ObsoleteLEDGreenGreenClearAC120V3.5mARound0.31" (7.92mm)-Round with Flat Top2400mcd520nm45°Wire Leads - 6" (152.40mm)--
0
In Stock
Obsolete
Bulk
ObsoleteLEDGreenGreenClearVf (Typ), If (Max)36V-Round0.31" (7.92mm)-Round with Flat Top2400mcd520nm45°Wire Leads - 6" (152.40mm)--
0
In Stock
Obsolete
Bulk
ObsoleteLEDRedRedClearVf (Typ), If (Max)48V15mARound0.31" (7.92mm)-Round with Flat Top2800mcd634nm30°Wire Leads - 6" (152.40mm)--
Showing
1 - 12
of 12

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.