- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : $91.98000 Bulk | Bulk | Active | LED | White | White | - | DC | 24V | 25mA | Round | 0.88" (22.30mm) | - | Round with Domed Top | - | - | - | - | IP66, IP67, IP69 | - | |||
10 In Stock | 1 : $91.98000 Bulk | Bulk | Active | LED | Blue | Blue | - | DC | 24V | 25mA | Round | 0.88" (22.30mm) | - | Round with Domed Top | - | - | - | - | IP66, IP67, IP69 | - | |||
9 In Stock | 1 : $91.98000 Bulk | Bulk | Active | LED | Yellow | Yellow | - | DC | 24V | 25mA | Round | 0.88" (22.30mm) | - | Round with Domed Top | - | - | - | - | IP66, IP67, IP69 | - | |||
7 In Stock | 1 : $91.98000 Bulk | Bulk | Active | LED | Red | Red | - | DC | 24V | 25mA | Round | 0.88" (22.30mm) | - | Round with Domed Top | - | - | - | - | IP66, IP67, IP69 | - | |||
9 In Stock | 1 : $125.75000 Bulk | Bulk | Active | LED | - | - | - | DC | 24V | 25mA | Round | 1.20" (30.50mm) | 34.50mm Dia | Round with Domed Top | - | - | - | - | IP66, IP67, IP69 | - | |||
9 In Stock | 1 : $125.75000 Bulk | Bulk | Active | LED | - | - | - | DC | 24V | 25mA | Round | 1.20" (30.50mm) | 34.50mm Dia | Round with Domed Top | - | - | - | - | IP66, IP67, IP69 | - | |||
8 In Stock | 1 : $125.75000 Bulk | Bulk | Active | LED | - | - | - | DC | 24V | 25mA | Round | 1.20" (30.50mm) | 34.50mm Dia | Round with Domed Top | - | - | - | - | IP66, IP67, IP69 | - | |||
0 In Stock | 1 : $91.98000 Bulk | Bulk | Active | LED | - | - | - | DC | 24V | 25mA | Round | 0.88" (22.30mm) | 29.80mm Dia | Round with Flat Top | - | - | - | - | IP66, IP67, IP69 | - |