Panel Indicators, Pilot Lights

Results: 2
Manufacturer
Lumex Opto/Components Inc.Visual Communications Company - VCC
Series
-5102H
Lens Color
-Green
Lens Transparency
-Diffused
Ratings
DCVf (Typ), If (Max)
Voltage
2.2V5V
Current
15mA25mA
Lens Size
5mm, T-1 3/4-
Millicandela Rating
10mcd30mcd
Viewing Angle
60°-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
5102H5-5V
5102H5-5V
LED GREEN 1/4" HOLE 5V PANEL MNT
Visual Communications Company - VCC
16,100
In Stock
1 : $3.56000
Bulk
Bulk
ActiveLEDGreen--DC5V15mARound0.25" (6.35mm)-Round with Domed Top10mcd565nm-Wire Leads - 6" (152.40mm)--
SSI-LXH600GD-150
SSI-LXH600GD-150
LED 5MM GREEN DIFF 6"LDS PANELMT
Lumex Opto/Components Inc.
7,518
In Stock
1 : $2.02000
Bulk
-
Bulk
ActiveLEDGreenGreenDiffusedVf (Typ), If (Max)2.2V25mARound0.25" (6.35mm)5mm, T-1 3/4Round with Domed Top30mcd565nm60°Wire Leads - 6" (152.40mm)--
Showing
of 2

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.