Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,969 In Stock | 1 : $2.13000 Bulk | - | Bulk | Active | LED | Red | Red | Fresnel | Vf (Typ), If (Max) | 2V | 30mA | Round | 0.31" (7.87mm) | 5.00mm Dia | Round with Flat Top | 10mcd | 635nm | 120° | - | - | - | ||
6,003 In Stock | 1 : $2.13000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 30mcd | 565nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
111 In Stock | 1 : $2.64000 Bulk | - | Bulk | Active | LED | Yellow | Yellow | Fresnel | Vf (Typ), If (Max) | 2.1V | 30mA | Round | 0.31" (7.87mm) | 5.00mm Dia | Round with Flat Top | 10mcd | 585nm | 120° | - | - | - |