Pads, Sheets

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
0
In Stock
Check Lead Time
1 : $4.86000
Bulk
Bulk
Active
Multi
Gap Filler Pad, Sheet
Square
20.00mm x 20.00mm
0.0197" (0.500mm)
Silicone
-
-
Gray
-
17.8W/m-K
5571N-05
5519-0.5MM
THERM PAD 210MMX155MM GRAY
3M
0
In Stock
Check Lead Time
400 : $47.83595
Bulk
Bulk
Active
Thermally Conductive
Interface Pad, Sheet
Rectangular
210.00mm x 155.00mm
0.0200" (0.508mm)
Silicone Elastomer
Tacky - Both Sides
-
Gray
-
4.9W/m-K
Showing
of 2

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.