Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
TL-series
XTAL OSC VCTCXO 10MHZ CMOS
$58.75000
0 - Immediate
TaitienTaitien
1
1664-TLEARKJATF-10.000000-ND
TL
Strip
ActiveCrystalVCTCXO10 MHzAmplitude ControlCMOS3.3V±200ppb±5ppm-40°C ~ 105°C-6.5mA-Surface Mount10-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.077" (1.95mm)
TL-series
XTAL OSC VCTCXO 20MHZ CMOS
$58.75000
0 - Immediate
TaitienTaitien
1
1664-TLEARKJATF-20.000000-ND
TL
Strip
ActiveCrystalVCTCXO20 MHzAmplitude ControlCMOS3.3V±200ppb±5ppm-40°C ~ 105°C-6.5mA-Surface Mount10-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.077" (1.95mm)
TL-series
XTAL OSC TCXO 40MHZ CMOS
$59.46000
0 - Immediate
TaitienTaitien
1
1664-TLETKLJAFT-40.000000-ND
TL
Strip
ActiveCrystalTCXO40 MHz-CMOS3.3V±200ppb--40°C ~ 85°C-7.5mA-Surface Mount10-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.077" (1.95mm)
TL-series
XTAL OSC VCTCXO 10MHZ CMOS
$64.50000
0 - Immediate
TaitienTaitien
1
1664-TLEAMLJATF-10.000000-ND
TL
Strip
ActiveCrystalVCTCXO10 MHzAmplitude ControlCMOS3.3V±100ppb±5ppm-40°C ~ 85°C-6.5mA-Surface Mount10-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.077" (1.95mm)
TL-series
XTAL OSC VCTCXO 20MHZ CMOS
$64.50000
0 - Immediate
TaitienTaitien
1
1664-TLEAMLJATF-20.000000-ND
TL
Strip
ActiveCrystalVCTCXO20 MHzAmplitude ControlCMOS3.3V±100ppb±5ppm-40°C ~ 85°C-6.5mA-Surface Mount10-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.077" (1.95mm)
TL-series
XTAL OSC VCTCXO 25MHZ CMOS
$64.50000
0 - Immediate
TaitienTaitien
1
1664-TLEAMLJATF-25.000000-ND
TL
Strip
ActiveCrystalVCTCXO25 MHzAmplitude ControlCMOS3.3V±100ppb±5ppm-40°C ~ 85°C-6.5mA-Surface Mount10-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.077" (1.95mm)
Showing
1 - 6
of 6

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.