Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,371 In Stock 16,000 Factory | 1 : $8.88000 Cut Tape (CT) 1,000 : $6.22337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32.768 kHz | Enable/Disable | CMOS | 3.3V | ±5ppm | - | -40°C ~ 85°C | - | 1.37µA | - | Surface Mount | 4-SMD, No Lead | 0.129" L x 0.098" W (3.28mm x 2.50mm) | 0.055" (1.40mm) | |||
33 In Stock | 1 : $6.24000 Cut Tape (CT) 1,000 : $4.16467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32.768 kHz | Enable/Disable | CMOS | 3V | ±5ppm | - | -40°C ~ 85°C | - | 1.25µA | - | Surface Mount | 4-SMD, No Lead | 0.129" L x 0.098" W (3.28mm x 2.50mm) | 0.055" (1.40mm) |