Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,450 In Stock | 1 : $3.53000 Cut Tape (CT) 1,000 : $2.31921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 40 MHz | - | Clipped Sine Wave | 1.7V ~ 3.465V | ±1ppm | - | -40°C ~ 85°C | - | 2.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
22,817 In Stock | 1 : $4.17000 Cut Tape (CT) 1,000 : $2.81369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 1.7V ~ 3.465V | ±500ppb | - | -40°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
4,925 In Stock | 1 : $4.17000 Cut Tape (CT) 1,000 : $2.81369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 27 MHz | - | Clipped Sine Wave | 1.7V ~ 3.465V | ±500ppb | - | -40°C ~ 85°C | - | 2.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
9,903 In Stock | 1 : $3.64000 Cut Tape (CT) 1,000 : $2.45862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 20 MHz | - | Clipped Sine Wave | 1.7V ~ 3.465V | ±2.5ppm | - | -40°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
3,332 In Stock | 1 : $4.17000 Cut Tape (CT) 1,000 : $2.81369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 1.7V ~ 3.465V | ±1ppm | - | -40°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |