Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : $15.59000 Strip | Strip | Active | Crystal | XO (Standard) | 625 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | - | |||
0 In Stock | 1 : $15.59000 Strip | Strip | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | - | |||
0 In Stock | 1 : $15.59000 Strip | Strip | Active | Crystal | XO (Standard) | 312.5 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | - |