Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,063 In Stock | 1 : $23.93000 Cut Tape (CT) 250 : $21.22188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 20 MHz | - | LVCMOS | 3.3V | ±1ppm | - | -40°C ~ 85°C | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
6,641 In Stock | 1 : $23.93000 Cut Tape (CT) 250 : $21.22188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 10 MHz | - | LVCMOS | 3.3V | ±1ppm | - | -40°C ~ 85°C | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
2,709 In Stock | 1 : $23.93000 Cut Tape (CT) 250 : $21.22188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 12.8 MHz | - | LVCMOS | 3.3V | ±1ppm | - | -40°C ~ 85°C | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) |