Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $93.96000 Bag | Bag | Active | Crystal | OCXO | 24.576 MHz | - | CMOS | 3.3V | ±20ppb | - | -40°C ~ 85°C | - | 150mA | - | Surface Mount | 4-SMD, No Lead | 0.374" L x 0.287" W (9.50mm x 7.30mm) | 0.173" (4.40mm) | |||
0 In Stock Check Lead Time | 1 : $93.96000 Strip | Strip | Active | Crystal | OCXO | 10 MHz | - | CMOS | 3.3V | ±20ppb | - | -40°C ~ 85°C | - | 150mA | - | Surface Mount | 4-SMD, No Lead | 0.374" L x 0.287" W (9.50mm x 7.30mm) | 0.173" (4.40mm) | |||
0 In Stock Check Lead Time | 1 : $93.96000 Bag | Bag | Active | Crystal | OCXO | 38.88 MHz | - | CMOS | 3.3V | ±20ppb | - | -40°C ~ 85°C | - | 150mA | - | Surface Mount | 4-SMD, No Lead | 0.374" L x 0.287" W (9.50mm x 7.30mm) | 0.173" (4.40mm) | |||
0 In Stock Check Lead Time | 1 : $93.96000 Bag | Bag | Active | Crystal | OCXO | 20 MHz | - | CMOS | 3.3V | ±20ppb | - | -40°C ~ 85°C | - | 150mA | - | Surface Mount | 4-SMD, No Lead | 0.374" L x 0.287" W (9.50mm x 7.30mm) | 0.173" (4.40mm) | |||
0 In Stock Check Lead Time | 1 : $93.96000 Strip | Strip | Active | Crystal | OCXO | 25 MHz | - | CMOS | 3.3V | ±20ppb | - | -40°C ~ 85°C | - | - | - | Surface Mount | 4-SMD, No Lead | 0.374" L x 0.287" W (9.50mm x 7.30mm) | 0.173" (4.40mm) |