Showing
1 - 25
of 53,584
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ASDK Series
XTAL OSC XO 32.7680KHZ CMOS SMD
$1.43000
3,710 - Immediate
Abracon LLCAbracon LLC
1
535-13597-2-ND
535-13597-1-ND
535-13597-6-ND
ASDK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)32.768 kHzEnable/DisableCMOS1.8V±25ppm--40°C ~ 85°C-1.5mA-Surface Mount4-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.037" (0.95mm)
ASE Series
XTAL OSC XO 25.0000MHZ CMOS SMD
$2.06000
76,050 - Immediate
Abracon LLCAbracon LLC
1
535-9568-2-ND
535-9568-1-ND
535-9568-6-ND
ASE
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)25 MHzEnable/DisableCMOS3.3V±50ppm--40°C ~ 85°C-13mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.047" (1.20mm)
ASE Series
XTAL OSC XO 20.0000MHZ CMOS SMD
$2.06000
17,195 - Immediate
Abracon LLCAbracon LLC
1
535-9565-2-ND
535-9565-1-ND
535-9565-6-ND
ASE
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)20 MHzEnable/DisableCMOS3.3V±50ppm--40°C ~ 85°C-7mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.047" (1.20mm)
ASE Series
XTAL OSC XO 12.0000MHZ CMOS SMD
$2.06000
13,472 - Immediate
Abracon LLCAbracon LLC
1
535-9561-2-ND
535-9561-1-ND
535-9561-6-ND
ASE
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)12 MHzEnable/DisableCMOS3.3V±50ppm--40°C ~ 85°C-7mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.047" (1.20mm)
ASE Series
XTAL OSC XO 10.0000MHZ CMOS SMD
$2.06000
11,090 - Immediate
Abracon LLCAbracon LLC
1
535-9559-2-ND
535-9559-1-ND
535-9559-6-ND
ASE
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)10 MHzEnable/DisableCMOS3.3V±50ppm--40°C ~ 85°C-7mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.047" (1.20mm)
ASE Series
XTAL OSC XO 18.4320MHZ CMOS SMD
$2.06000
1,359 - Immediate
Abracon LLCAbracon LLC
1
535-9564-2-ND
535-9564-1-ND
535-9564-6-ND
ASE
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)18.432 MHzEnable/DisableCMOS3.3V±50ppm--40°C ~ 85°C-7mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.047" (1.20mm)
ASCO Series
XTAL OSC XO 25.0000MHZ CMOS SMD
$2.38000
5,850 - Immediate
Abracon LLCAbracon LLC
1
535-12075-2-ND
535-12075-1-ND
535-12075-6-ND
ASCO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)25 MHzEnable/DisableCMOS3.3V±30ppm--20°C ~ 70°C-6mA-Surface Mount4-SMD, No Lead0.063" L x 0.047" W (1.60mm x 1.20mm)0.028" (0.70mm)
ASCO Series
XTAL OSC XO 24.0000MHZ CMOS SMD
$2.38000
11,431 - Immediate
Abracon LLCAbracon LLC
1
535-12073-2-ND
535-12073-1-ND
535-12073-6-ND
ASCO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)24 MHzEnable/DisableCMOS3.3V±30ppm--20°C ~ 70°C-6mA-Surface Mount4-SMD, No Lead0.063" L x 0.047" W (1.60mm x 1.20mm)0.028" (0.70mm)
ASCO Series
XTAL OSC XO 8.0000MHZ CMOS SMD
$2.38000
3,751 - Immediate
Abracon LLCAbracon LLC
1
535-12077-2-ND
535-12077-1-ND
535-12077-6-ND
ASCO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)8 MHzEnable/DisableCMOS3.3V±30ppm--20°C ~ 70°C-4.5mA-Surface Mount4-SMD, No Lead0.063" L x 0.047" W (1.60mm x 1.20mm)0.028" (0.70mm)
ASFL1 Series
XTAL OSC XO 12.2880MHZ HCMOS TTL
$2.38000
19,838 - Immediate
Abracon LLCAbracon LLC
1
300-8245-2-ND
300-8245-1-ND
300-8245-6-ND
ASFL1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)12.288 MHzEnable/DisableHCMOS, TTL3.3V±50ppm--20°C ~ 70°C-15mA-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
ASAK Series
XTAL OSC XO 32.7680KHZ LVCMOS
$2.54000
2,528 - Immediate
Abracon LLCAbracon LLC
1
535-13275-2-ND
535-13275-1-ND
535-13275-6-ND
ASAK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)32.768 kHzEnable/DisableLVCMOS3.3V±25ppm--40°C ~ 85°C-240µA-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.031" (0.80mm)
ASE Series
XTAL OSC XO 24.0000MHZ CMOS SMD
$2.70000
12,667 - Immediate
Abracon LLCAbracon LLC
1
535-13158-2-ND
535-13158-1-ND
535-13158-6-ND
ASE
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)24 MHzEnable/DisableCMOS3.3V±25ppm--40°C ~ 85°C-13mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.047" (1.20mm)
ASA Series
XTAL OSC XO 24.0000MHZ HCMOS SMD
$3.33000
7,261 - Immediate
Abracon LLCAbracon LLC
1
535-11707-2-ND
535-11707-1-ND
535-11707-6-ND
ASA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)24 MHzEnable/DisableHCMOS3.3V±50ppm--40°C ~ 85°C-5mA-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.031" (0.80mm)
ASEMB SERIES
MEMS OSC XO 11.0592MHZ CMOS SMD
$4.04000
3,748 - Immediate
Abracon LLCAbracon LLC
1
535-11116-2-ND
535-11116-1-ND
535-11116-6-ND
ASEMB, Pure Silicon™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)11.0592 MHzStandby (Power Down)CMOS1.8V ~ 3.3V±10ppm--40°C ~ 105°C-16mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
ASDK Series
XTAL OSC XO 32.7680KHZ CMOS SMD
$4.44000
6,668 - Immediate
Abracon LLCAbracon LLC
1
535-10003-2-ND
535-10003-1-ND
535-10003-6-ND
ASDK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)32.768 kHzEnable/DisableCMOS1.8V±25ppm--40°C ~ 85°C-1.5mA-Surface Mount4-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.037" (0.95mm)
ASTMHT-D
MEMS OSC XO 100.0000MHZ LVCMOS
$4.50000
1,357 - Immediate
Abracon LLCAbracon LLC
1
535-15306-2-ND
535-15306-1-ND
535-15306-6-ND
ASTMHT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)100 MHzEnable/DisableLVCMOS2.25V ~ 3.63V±20ppm--40°C ~ 125°C---Surface Mount4-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.031" (0.80mm)
ASFL1 Series
XTAL OSC XO 100.0000MHZ HCMOS
$4.58000
2,303 - Immediate
Abracon LLCAbracon LLC
1
300-8270-2-ND
300-8270-1-ND
300-8270-6-ND
ASFL1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)100 MHzEnable/DisableHCMOS, TTL3.3V±50ppm--20°C ~ 70°C-85mA-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
ASFLMX Series
XTAL OSC XO 50.0000MHZ LVDS SMD
$11.39000
976 - Immediate
Abracon LLCAbracon LLC
1
535-12988-ND
ASFLMX
Tube
ActiveCrystalXO (Standard)50 MHzEnable/DisableLVDS2.375V ~ 3.63V±50ppm--40°C ~ 85°C-90mA-Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.055" (1.40mm)
ABLNO SERIES
XTAL OSC VCXO 100.0000MHZ LVCMOS
$20.04000
845 - Immediate
Abracon LLCAbracon LLC
1
535-12341-2-ND
535-12341-1-ND
535-12341-6-ND
ABLNO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalVCXO100 MHz-LVCMOS3.3V±18ppm--40°C ~ 85°C-35mA-Surface Mount4-SMD, No Lead0.563" L x 0.343" W (14.30mm x 8.70mm)0.217" (5.50mm)
ABLNO SERIES
XTAL OSC VCXO 80.0000MHZ LVCMOS
$20.04000
3,118 - Immediate
Abracon LLCAbracon LLC
1
535-12339-2-ND
535-12339-1-ND
535-12339-6-ND
ABLNO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalVCXO80 MHz-LVCMOS3.3V±18ppm--40°C ~ 85°C-25mA-Surface Mount4-SMD, No Lead0.563" L x 0.343" W (14.30mm x 8.70mm)0.217" (5.50mm)
AOCJYR
XTAL OSC OCXO 10.0000MHZ LVCMOS
$73.62000
595 - Immediate
Abracon LLCAbracon LLC
1
535-12623-ND
AOCJYR
Strip
ActiveCrystalOCXO10 MHz-LVCMOS3.3V±25ppb--40°C ~ 85°C-122mA-Surface Mount4-SMD, No Lead0.382" L x 0.295" W (9.70mm x 7.50mm)0.169" (4.30mm)
ASGTX Series 0.088 high
XTAL OSC VCTCXO 100.0000MHZ LVDS
$88.34000
203 - Immediate
Abracon LLCAbracon LLC
1
535-12460-ND
ASGTX
Bulk
ActiveCrystalVCTCXO100 MHz-LVDS3.135V ~ 3.465V±1ppm--30°C ~ 70°C-40mA-Surface Mount6-SMD, No Lead0.354" L x 0.276" W (9.00mm x 7.00mm)0.088" (2.24mm)
AOCJY1 Series
XTAL OSC VCOCXO 10.0000MHZ CMOS
$92.03000
218 - Immediate
Abracon LLCAbracon LLC
1
535-10655-ND
AOCJY1
Tray
ActiveCrystalVCOCXO10 MHzStandby (Power Down)CMOS3.3V±50ppb-0°C ~ 50°C---Through Hole14-DIP, 4 Leads (Full Size, Metal Can)0.819" L x 0.520" W (20.80mm x 13.20mm)0.334" (8.48mm)
AOCJY1 Series
XTAL OSC VCOCXO 10.0000MHZ SNWV
$104.54000
257 - Immediate
Abracon LLCAbracon LLC
1
535-10653-ND
AOCJY1
Tray
ActiveCrystalVCOCXO10 MHzStandby (Power Down)Sine Wave3.3V±200ppb--20°C ~ 70°C---Through Hole14-DIP, 4 Leads (Full Size, Metal Can)0.819" L x 0.520" W (20.80mm x 13.20mm)0.334" (8.48mm)
AOCJY-Series
XTAL OSC VCOCXO 10.0000MHZ CMOS
$158.75000
129 - Immediate
Abracon LLCAbracon LLC
1
535-10099-ND
AOCJY
Tray
ActiveCrystalVCOCXO10 MHzStandby (Power Down)CMOS3.3V±5ppb-0°C ~ 50°C---Surface Mount6-SMD, No Lead, 5 Leads1.000" L x 0.866" W (25.40mm x 22.00mm)0.500" (12.70mm)
Showing
1 - 25
of 53,584

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.