Oscillators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASDMB Series
MEMS OSC XO 24.0000MHZ LVCMOS
Abracon LLC
20,070
In Stock
1 : $3.94000
Cut Tape (CT)
1,000 : $2.30612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
24 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-2520MV Series
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
2,104
In Stock
1 : $1.84000
Cut Tape (CT)
3,000 : $1.14801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-2520MV Series
XTAL OSC XO 33.3333MHZ CMOS SMD
ECS Inc.
19,463
In Stock
1 : $1.78000
Cut Tape (CT)
3,000 : $1.08844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
33.3333 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-2520MV Series
XTAL OSC XO 50.0000MHZ CMOS SMD
ECS Inc.
23,469
In Stock
1 : $1.84000
Cut Tape (CT)
3,000 : $1.12859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
8mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
4-SMD 2.5x2.0
MEMS OSC XO 25.0000MHZ H/LV-CMOS
SiTime
0
In Stock
37,754
Factory
Value Added Item
1 : $1.03000
Strip
Strip
Active
MEMS
XO (Standard)
25 MHz
Enable/Disable
HCMOS, LVCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
4.5mA
-
Surface Mount
4-SMD, No Lead
4-PQFN (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
Showing
of 5

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.