Showing
1 - 25
of 344
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-DIP
OPTOISOLTR 5.3KV PWR TRIAC 8DIP
$1.74000
12,993 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
751-1490-5-ND
-
Tube
ActiveTriac, PowerNo15300Vrms600 V210V/µs (Typ)10mA1 A25mA-1.4V (Max)50 mA-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm), 7 Leads8-DIPcUR, UR
IL4xx-X007
OPTOISOLATOR 5.3KV TRIAC
$5.08000
2,933 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
IL4108-X007TTR-ND
IL4108-X007TCT-ND
IL4108-X007TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes15300Vrms800 V10kV/µs2mA300 mA500µA35µs1.16V60 mA-55°C ~ 100°CSurface Mount6-SMD-CSA, UR
VOM1x0
OPTOISOLATOR 3.75KV TRIAC 4SOP
$1.39000
2,532 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VOM160RTTR-ND
VOM160RTCT-ND
VOM160RTDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacNo13750Vrms600 V500V/µs10mA70 mA300µA (Typ)-1.2V60 mA-40°C ~ 100°CSurface Mount4-SMD, Gull Wing4-SOP (2.54mm)CQC, cUR, UR
VO302x-6-DIP
OPTOISOLATOR 5K TRIAC 1CH 6DIP
$0.88000
1,570 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VO3023-ND
-
Tube
ActiveTriacNo15000Vrms400 V100V/µs5mA1 A200µA (Typ)-1.3V50 mA-40°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPCQC, CSA, cUL, FIMKO, UL
VOM1x0
OPTOISOLATOR 3.75KV TRIAC 4SOP
$1.64000
2,416 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VOM3053TTR-ND
VOM3053TCT-ND
VOM3053TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacNo13750Vrms600 V1.5kV/µs5mA70 mA300µA (Typ)-1.2V60 mA-40°C ~ 100°CSurface Mount4-SMD, Gull Wing4-SOP (2.54mm)CQC, cUR, UR
8-SMD
OPTOISOLTR 5.3KV PWR TRIAC 8SMD
$1.93000
30,130 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VO2223A-X007TTR-ND
VO2223A-X007TCT-ND
VO2223A-X007TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriac, PowerNo15300Vrms600 V210V/µs (Typ)10mA1 A25mA-1.4V (Max)50 mA-40°C ~ 85°CSurface Mount8-SMD (7 Leads), Gull Wing8-SMDcUR, UR
VO302x-6-DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
$1.16000
1,948 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
K3020P-ND
-
Tube
ActiveTriacNo15300Vrms400 V10V/µs (Typ)30mA100 mA200µA (Typ)-1.3V80 mA-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPBSI, CQC, CSA, cUR, UR, VDE
VO302x-6-DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
$1.20000
1,483 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
K3021P-ND
-
Tube
ActiveTriacNo15300Vrms400 V10V/µs (Typ)15mA100 mA200µA (Typ)-1.3V80 mA-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPBSI, CQC, CSA, cUR, UR, VDE
VO302x-6-DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
$1.24000
1,959 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
K3012P-ND
-
Tube
ActiveTriacNo15300Vrms250 V10kV/µs (Typ)5mA100 mA100µA (Typ)-1.25V80 mA-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPBSI, CQC, UR, VDE
8-DIP
OPTOISOLTR 5.3KV PWR TRIAC 8DIP
$1.68000
2,019 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
751-1489-5-ND
-
Tube
ActiveTriac, PowerNo15300Vrms600 V210V/µs (Typ)10mA900 mA25mA-1.3V (Max)50 mA-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm), 7 Leads8-DIPcUR, UR
8-DIP
OPTOISOLTR 5.3KV PWR TRIAC 8DIP
$1.83000
1,380 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VO2223A-X001-ND
-
Tube
ActiveTriac, PowerNo15300Vrms600 V210V/µs (Typ)10mA1 A25mA-1.4V (Max)50 mA-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm), 7 Leads8-DIPcUR, UR, VDE
VO302x-6-DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
$3.96000
303 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VO4158H-ND
-
Tube
ActiveTriacYes15300Vrms800 V5kV/µs2mA300 mA500µA-1.2V60 mA-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPcUR, FIMKO, UR
6-SMD
OPTOISOLATOR 5.3KV TRIAC
$4.70000
1,990 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
IL410-X017-ND
-
Tube
ActiveTriacYes15300Vrms600 V10kV/µs2mA300 mA500µA35µs1.16V60 mA-55°C ~ 100°CSurface Mount6-SMD-CSA, UR, VDE
VO302x-6-DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
$4.94000
0 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
751-1303-5-ND
-
Tube
ActiveTriacNo15300Vrms600 V10kV/µs700µA (Typ)300 mA200µA-1.3V60 mA-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPBSI, CSA, cUR, FIMKO, UR
IL4xx-X007
OPTOISOLATOR 5.3KV TRIAC
$6.33000
2,000 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
IL4118-X007-ND
-
Tube
ActiveTriacYes15300Vrms800 V10kV/µs1.3mA300 mA200µA35µs1.3V60 mA-55°C ~ 100°CSurface Mount6-SMD-BSI, CSA, cUR, FIMKO, UR
IL4xx-X007
OPTOISOLATOR 5.3KV TRIAC
$6.42000
1,596 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
IL4218-X019-ND
-
Tube
ActiveTriacNo15300Vrms800 V10kV/µs700µA (Typ)300 mA200µA-1.3V60 mA-55°C ~ 100°CSurface Mount6-SMD-BSI, CSA, cUR, FIMKO, UR, VDE
VO302x-6-DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
$1.16000
1,924 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
K3010P-ND
-
Tube
ActiveTriacNo15300Vrms250 V10kV/µs (Typ)15mA100 mA100µA (Typ)-1.25V80 mA-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPBSI, CQC, UR, VDE
6-DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
$1.16000
1,384 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
K3020PG-ND
-
Tube
ActiveTriacNo15300Vrms400 V10V/µs (Typ)30mA100 mA200µA (Typ)-1.3V80 mA-55°C ~ 100°CThrough Hole6-DIP (0.400", 10.16mm)6-DIPBSI, CQC, CSA, cUR, UR, VDE
4-DIP
OPTOCOUPLER PHOTOTRIAC 800V DIP4
$1.38000
3,723 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VOT8121AD-ND
-
Tube
ActiveTriacNo15300Vrms800 V1kV/µs10mA100 mA400µA (Typ)-1.2V50 mA-55°C ~ 110°CThrough Hole4-DIP (0.300", 7.62mm)4-DIPCQC, cUL, UL, VDE
4-DIP
PHOTOTRIAC 800V ZC DIP4 VDE
$1.55000
4,062 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VOT8024AD-V-ND
-
Tube
ActiveTriacYes15300Vrms800 V1kV/µs5mA100 mA400µA (Typ)-1.2V50 mA-55°C ~ 110°CThrough Hole4-DIP (0.300", 7.62mm)4-DIPCQC, cUL, UL, VDE
6-DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
$1.74000
1,951 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VO3052-X016-ND
-
Tube
ActiveTriacNo15300Vrms600 V1.5kV/µs10mA100 mA200µA (Typ)-1.2V60 mA-55°C ~ 100°CThrough Hole6-DIP (0.400", 10.16mm)6-DIPcUR, UR, VDE
8-DIP
OPTOISOLTR 5.3KV PWR TRIAC 8DIP
$1.78000
1,755 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VO2223-X001-ND
-
Tube
ActiveTriac, PowerNo15300Vrms600 V210V/µs (Typ)10mA900 mA25mA-1.3V (Max)50 mA-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm), 7 Leads8-DIPcUR, UR, VDE
IL4xx-X007
OPTOISOLATOR 5.3KV TRIAC
$5.02000
901 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
IL4108-X007-ND
-
Tube
ActiveTriacYes15300Vrms800 V10kV/µs2mA300 mA500µA35µs1.16V60 mA-55°C ~ 100°CSurface Mount6-SMD-CSA, UR
4-DIP
OPTOCOUPLER PHOTOTRIAC 800V DIP4
$1.38000
4,057 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VOT8121AD-V-ND
-
Tube
ActiveTriacNo15300Vrms800 V1kV/µs10mA100 mA400µA (Typ)-1.2V50 mA-55°C ~ 110°CThrough Hole4-DIP (0.300", 7.62mm)4-DIPCQC, cUL, UL, VDE
4-DIP 10.16MM
OPTOCOUPLER PHOTOTRIAC 800V DIP4
$1.38000
4,052 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VOT8121AG-V-ND
-
Tube
ActiveTriacNo15300Vrms800 V1kV/µs10mA100 mA400µA (Typ)-1.2V50 mA-55°C ~ 110°CThrough Hole4-DIP (0.400", 10.16mm)4-DIPCQC, cUL, UL, VDE
Showing
1 - 25
of 344

Optoisolators - Triac, SCR Output


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.