20mcd Red, 180mcd Green, 30mcd Blue LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
Common AnodeIndependent
Lens Style
Round with Flat TopSquare with Flat Top
Lens Size
2.40mm Dia2.44mm
Package / Case
4-PLCC6-PLCC
Supplier Device Package
4-SMD6-SMD
Height (Max)
1.85mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
14,926
In Stock
1 : $1.53000
Cut Tape (CT)
2,000 : $0.51265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Common AnodeColorlessClear20mcd Red, 180mcd Green, 30mcd BlueRound with Flat Top2.40mm Dia1.8V Red, 2.7V Green, 2.7V Blue2mA Red, 2mA Green, 2mA Blue120°Surface Mount621nm Red, 525nm Green, 465nm Blue630nm Red, 515nm Green, 460nm Blue-4-PLCC4-SMD3.20mm L x 2.80mm W2.10mm
8,040
In Stock
1 : $2.14000
Cut Tape (CT)
2,000 : $0.71976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)IndependentColorlessClear20mcd Red, 180mcd Green, 30mcd BlueSquare with Flat Top2.44mm1.8V Red, 2.7V Green, 2.7V Blue2mA Red, 2mA Green, 2mA Blue120°Surface Mount621nm Red, 525nm Green, 465nm Blue630nm Red, 515nm Green, 460nm Blue-6-PLCC6-SMD3.20mm L x 2.80mm W1.85mm
Showing
of 2

20mcd Red, 180mcd Green, 30mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.