Triac, SCR Output Optoisolators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-DIP (0.300", 7.62mm)
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Lite-On Inc.
4,170
In Stock
1 : $1.24000
Tube
Tube
Active
Triac
No
1
5000Vrms
600 V
1kV/µs
10mA
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CSA, FIMKO, UL
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
8,586
In Stock
1 : $1.26000
Tube
Tube
Active
Triac
No
1
5000Vrms
600 V
1kV/µs
10mA
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-DIP (0.400", 10.16mm)
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Lite-On Inc.
4,315
In Stock
1 : $1.26000
Tube
Tube
Active
Triac
No
1
5000Vrms
600 V
1kV/µs
10mA
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
CSA, FIMKO, UL
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
5,000
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.50805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
600 V
1kV/µs
10mA
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Triac
No
1
5000Vrms
600 V
1kV/µs
10mA
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
Showing
of 5

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.