Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,216 In Stock | 1 : $0.91000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, FIMKO, UL | |||
8,586 In Stock | 1 : $1.26000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 600 V | 1kV/µs | 10mA | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, FIMKO, UL | |||
0 In Stock Check Lead Time | 1,040 : $0.66058 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 600 V | 1kV/µs | 10mA | 200µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL, VDE |