Transistor, Photovoltaic Output Optoisolators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
64,554
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.28006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-SOIC
OPTOISO 2.5KV 2CH TRANS 8-SOIC
onsemi
25,400
In Stock
3,000
Factory
50 : $0.89520
Tube
-
Tube
Active
2
2500Vrms
100% @ 10mA
200% @ 10mA
7.5µs, 5.7µs
3.2µs, 4.7µs
DC
Transistor
70V
150mA
1.25V
60 mA
400mV
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.