Logic Output Optoisolators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP (0.300", 7.62mm)
OPTOISO 5.3KV OPEN DRAIN 8-DIP
Vishay Semiconductor Opto Division
3,354
In Stock
1 : $2.73000
Tube
-
Tube
Active
1
1/0
5300Vrms
1kV/µs
DC
Open Drain
50 mA
10MBd
75ns, 75ns
23ns, 7ns
1.4V
20mA
4.5V ~ 5.5V
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
OPTOISO 5KV 2CH OPEN COLL 8-DIP
onsemi
4,772
In Stock
38,000
Factory
1 : $3.59000
Tube
-
Tube
Active
2
2/0
5000Vrms
10kV/µs (Typ)
DC
Open Collector
50 mA
10Mbps
75ns, 75ns
30ns, 10ns
1.45V
30mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SMD
OPTOISO 5.3KV 2CH OPN DRAIN 8SMD
Vishay Semiconductor Opto Division
630
In Stock
1 : $4.72000
Cut Tape (CT)
1,000 : $2.22801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2/0
5300Vrms
1kV/µs
DC
Open Drain
50 mA
10MBd
75ns, 75ns
23ns, 7ns
1.4V
15mA
4.5V ~ 5.5V
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 3

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.