Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
3-SMD, No Lead
SENSOR PHOTODIODE 940NM 3SMD
$6.66000
1,886 - Immediate
Rohm SemiconductorRohm Semiconductor
1
846-RPMD-0132TR-ND
846-RPMD-0132CT-ND
846-RPMD-0132DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active940nm-----15 V1nA---25°C ~ 85°CSurface Mount3-SMD, No Lead
RPMD-0100
SENSOR PHOTODIODE 940NM 2SMD
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
Non-Stock
RPMD-0100TR-ND
RPMD-0100CT-ND
RPMD-0100DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete940nm-800nm ~ 1050nm--100ns60 V500pA-120°-40°C ~ 85°CSurface Mount2-SMD, No Lead
Showing
1 - 2
of 2

Optical Sensors - Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.