- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 580nm | - | 350nm ~ 750nm | - | - | - | 10 V | 10nA | 1.5mm² | - | -20°C ~ 85°C | Surface Mount | 0806 (2015 Metric) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 580nm | - | 350nm ~ 750nm | - | - | - | 6 V | 100pA | 1.5mm² | - | -20°C ~ 85°C | Surface Mount | 2012 (5030 Metric) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 580nm | - | 350nm ~ 750nm | - | - | - | 6 V | 10nA | 1.5mm² | - | -20°C ~ 85°C | Surface Mount | 0806 (2015 Metric) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 580nm | - | 350nm ~ 750nm | - | - | - | 1 V | 10nA | 1.09mm² | - | -20°C ~ 85°C | Surface Mount | - | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 580nm | - | 350nm ~ 750nm | - | - | - | 1 V | 4nA | 0.1925mm² | - | -20°C ~ 85°C | Surface Mount | - |