Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Actuator Type
Switch Function
Functions, Extra
Output
Voltage - Supply
Current Rating (Amps)
Voltage Rating - DC
Contact Material
Contact Finish
Mounting Type
Termination Style
Operating Temperature
Panel Cutout Dimensions
Ingress Protection
Features
TSWA3NC LFS
SWITCH NAVIGATION SCROLL 1MA 10V
Obsolete
0 - Immediate
C&KC&K
-
Non-Stock
CKN10306-ND
TSW
Tray
ObsoleteNavigation Switch, 1 - AxisScroll Wheel360° Directional, Center Select-Digital (Mechanical Switch)-1mA (DC)10 V--Through HolePC Pin0°C ~ 40°C---
TSWB3NC LFS
SWITCH NAVIGATION SCROLL 1MA 10V
Obsolete
0 - Immediate
C&KC&K
-
Non-Stock
CKN10307-ND
TSW
Tray
ObsoleteNavigation Switch, 2 - AxisScroll Wheel and Directional Ring360° Rotational, 4-Way Directional, Center Select-Digital (Mechanical Switch)-1mA (DC)10 V--Through HolePC Pin0°C ~ 40°C--White Actuator
TSWA3NCB11LFS
SWITCH NAVIGATION SCROLL 1MA 10V
Obsolete
0 - Immediate
C&KC&K
-
Non-Stock
CKN10342-ND
TSW
Tray
ObsoleteNavigation Switch, 1 - AxisScroll Wheel360° Directional, Center Select-Digital (Mechanical Switch)-1mA (DC)10 V--Through HolePC Pin0°C ~ 40°C--White Actuator
TSWA3NCD23LFS
SWITCH NAVIGATION SCROLL 1MA 10V
Obsolete
0 - Immediate
C&KC&K
-
Non-Stock
CKN10343-ND
TSW
Tray
ObsoleteNavigation Switch, 1 - AxisScroll Wheel360° Rotational, Center Select-Digital (Mechanical Switch)-1mA (DC)10 V--Through HolePC Pin0°C ~ 40°C---
TSWB3NCB111LFS
SWITCH NAVIGATION SCROLL 1MA 10V
Obsolete
0 - Immediate
C&KC&K
-
Non-Stock
CKN10344-ND
TSW
Tray
ObsoleteNavigation Switch, 2 - AxisScroll Wheel and Directional Ring360° Rotational, 4-Way Directional, Center Select-Digital (Mechanical Switch)-1mA (DC)10 V--Through HolePC Pin0°C ~ 40°C--White Actuator
TSWB3NCB222LFS
SWITCH NAVIGATION SCROLL 1MA 10V
Obsolete
0 - Immediate
C&KC&K
-
Non-Stock
CKN10345-ND
TSW
Tray
ObsoleteNavigation Switch, 2 - AxisScroll Wheel and Directional Ring360° Rotational, 4-Way Directional, Center Select-Digital (Mechanical Switch)-1mA (DC)10 V--Through HolePC Pin0°C ~ 40°C---
Showing
1 - 6
of 6

Navigation Switches, Joystick


Products in the joystick and navigation switch family are component-level electromechanical items commonly used in human interface applications for multi-axis directional control, such as in game controllers. Products providing simple two-state contact closure outputs are included, as well as devices offering proportional outputs that indicate the magnitude of actuator travel in addition to direction.