Navigation Switches, Joystick

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Actuator Type
Switch Function
Functions, Extra
Output
Voltage - Supply
Current Rating (Amps)
Voltage Rating - DC
Contact Material
Contact Finish
Resistance
Mounting Type
Termination Style
Operating Temperature
Panel Cutout Dimensions
Ingress Protection
Features
JS5208
SWITCH NAVIGATION DGTL 20MA 15V
E-Switch
1,912
In Stock
1 : $5.53000
Bulk
Bulk
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
20mA (DC)
15 V
-
-
-
Surface Mount
Gull Wing
-20°C ~ 70°C
-
-
-
BL140A01BKBK0000
SWITCH JOYSTICK PADDLE HALL
APEM Inc.
121
In Stock
1 : $221.22000
Bulk
Bulk
Active
Joystick, 1 - Axis
Paddle
2-Way Directional
-
Analog (Hall Effect)
5VDC
-
-
-
-
-
Panel Mount
Connector
-25°C ~ 70°C
Rectangular - 21.00mm x 7.00mm
IP67 - Dust Tight, Waterproof
-
COM-08184
SWITCH THUMBWHEEL DGTL 10MA 5V
SparkFun Electronics
176
In Stock
1 : $2.61000
Strip
-
Strip
Active
Thumbwheel, 1 - Axis
Thumbwheel
2-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
10mA (DC)
5 V
-
-
-
Surface Mount
J Lead
-
-
-
-
2425755-1
SWITCH NAVIGATION DGTL 50MA 12V
TE Connectivity ALCOSWITCH Switches
5,164
In Stock
1 : $3.53000
Cut Tape (CT)
500 : $2.15326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
50mA (DC)
12 V
-
-
-
Surface Mount
J Lead
-25°C ~ 70°C
-
IP40
-
2765
SWITCH THUMBSTICK PUCK ANALOG
Adafruit Industries LLC
289
In Stock
1 : $3.97000
Bulk
-
Bulk
Active
Thumbstick, 2 - Axis
Puck
4-Way Directional
-
Analog (Resistive)
-
-
-
-
-
10 kOhms
Through Hole
PC Pin
-
-
-
-
SLLB510100
SWITCH THUMBWHEEL HALL 10MA 5V
Alps Alpine
2,369
In Stock
1 : $6.22000
Cut Tape (CT)
1,500 : $3.33345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thumbwheel, 1 - Axis
Thumbwheel
2-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
10mA (DC)
5 V
-
-
-
Surface Mount
J Lead
-10°C ~ 60°C
-
-
-
CW-A0GY1A0xA0
SWITCH THUMBWHEEL HALL EFFECT
APEM Inc.
116
In Stock
1 : $199.61000
Bulk
Bulk
Active
Thumbwheel, 1 - Axis
Thumbwheel
2-Way Directional
-
Analog (Hall Effect)
5VDC
-
-
-
-
-
Panel Mount, Snap-In
Connector
-40°C ~ 85°C
Rectangular - 22.73mm x 10.67mm
-
Gray Actuator
COM-09426
SWITCH THUMBSTICK PUCK ANALOG
SparkFun Electronics
91
In Stock
1 : $8.87000
Bulk
-
Bulk
Active
Thumbstick, 2 - Axis
Puck
4-Way Directional
-
Analog (Resistive)
-
-
-
-
-
-
Panel Mount
Solder Pad
-
-
-
-
5628
SWITCH THUMBSTICK PUCK ANALOG
Adafruit Industries LLC
25
In Stock
1 : $7.09000
Bulk
-
Bulk
Active
Thumbstick, 2 - Axis
Puck
4-Way Directional, Center Select
1 Pushbutton
Analog (Resistive)
-
-
-
-
-
-
Through Hole
PC Pin
-
-
-
-
5001
SWITCH NAV SCROLL WHEEL 1MA 10V
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : $14.09000
Bulk
-
Bulk
Active
Navigation Switch, 2 - Axis
Scroll Wheel
360° Rotational, 4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
1mA (DC)
10 V
-
-
300 Ohms
Through Hole
PC Pin
0°C ~ 40°C
-
-
-
Showing
of 10

Navigation Switches, Joystick


Products in the joystick and navigation switch family are component-level electromechanical items commonly used in human interface applications for multi-axis directional control, such as in game controllers. Products providing simple two-state contact closure outputs are included, as well as devices offering proportional outputs that indicate the magnitude of actuator travel in addition to direction.