Showing
1 - 25
of 1,496
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
55A0121-20-0/9
MULTI-PAIR 2COND 20AWG FEET
$1.77000
3,238 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132385-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor2 (1 Pair Twisted)20 AWG19/32Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.100" (2.54mm)-Enter Number of Feet in Order Quantity---600 V-65°C ~ 150°C--
55A1841-24-0/2/5/9-3
CBLE 4COND 24AWG ORANGE FEET
$4.44000
8,306 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132395-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor424 AWG19/36Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.142" (3.61mm)BraidEnter Number of Feet in Order QuantityOrange--600 V-65°C ~ 150°C-0.0080" (0.203mm)
55A1121-26-0/9-9
MULTI-PAIR 2COND 26AWG WHT FEET
$9.53000
5,541 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132391-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor226 AWG19/38Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.097" (2.46mm)BraidEnter Number of Feet in Order QuantityWhite--600 V-65°C ~ 150°C-0.0080" (0.203mm)
44A1121-24-2/3-9
44A1121-24-2/3-9 FEET
$1.93000
3,568 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A141502-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor224 AWG19/36Copper, TinnedPolyvinylidene Fluoride (PVDF)0.118" (3.00mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0080" (0.203mm)
44A1121-24-0/9-9 FEET
44A1121-24-0/9-9 FEET
$2.00000
2,757 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
44A1121-24-0/9-9-MX-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor224 AWG19/36Copper, TinnedPolyvinylidene Fluoride (PVDF)0.118" (3.00mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0080" (0.203mm)
44A1121-22-0/9-9 FEET
44A1121-22-0/9-9 FEET
$2.32000
3,899 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132128-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor222 AWG19/34Copper, TinnedPolyvinylidene Fluoride (PVDF)0.132" (3.35mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0080" (0.203mm)
55A1121-22-09-9
55A CABLE/SINGLE WALL FEET
$5.04000
4,234 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132388-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor222 AWG19/34Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.119" (3.02mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0080" (0.203mm)
$6.00000
4,862 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132398-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor224 AWG19/36Copper Alloy, Silver CoatedEthylene Tetrafluoroethylene (ETFE)0.093" (2.36mm)BraidEnter Number of Feet in Order QuantityBlue, White--600 V150°C-0.0075" (0.191mm)
THERMOCOUPLE CABLE FEET
THERMOCOUPLE CABLE FEET
$11.09000
1,055 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132287-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor222 AWG-Alumel, ChromelEthylene Tetrafluoroethylene (ETFE)0.135" (3.43mm)BraidEnter Number of Feet in Order QuantityBlack---150°CThermocouple0.0080" (0.203mm)
55A CABLE/DUAL 10/ SM FEET
55A CABLE/DUAL 10/ SM FEET
$4.41000
1,100 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132396-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor220 AWG19/32Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.172" (4.37mm)Double BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0080" (0.203mm)
THERMOCOUPLE CABLE FEET
THERMOCOUPLE CABLE FEET
$9.91000
1,003 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132286-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor220 AWG7/28Alumel, ChromelEthylene Tetrafluoroethylene (ETFE)0.179" (4.55mm)BraidEnter Number of Feet in Order QuantityWhite---150°CThermocouple0.0120" (0.305mm)
55A1826-22-9/96-9 FEET
55A1826-22-9/96-9 FEET
$3.70000
1,482 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A141307-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor222 AWG19/34Copper Alloy, Nickel CoatedEthylene Tetrafluoroethylene (ETFE)0.135" (3.43mm)BraidEnter Number of Feet in Order QuantityWhite--600 V200°C-0.0080" (0.203mm)
44A1121-16-2/6-9 FEET
44A1121-16-2/6-9 FEET
$5.77000
1,085 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A141501-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor216 AWG19/29Copper, TinnedPolyvinylidene Fluoride (PVDF)0.184" (4.67mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0090" (0.229mm)
THERMOCOUPLE CABLE FEET
THERMOCOUPLE CABLE FEET
$18.35000
2,038 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132288-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor218 AWG19/30Alumel, ChromelEthylene Tetrafluoroethylene (ETFE)0.181" (4.60mm)BraidEnter Number of Feet in Order QuantityWhite---150°CThermocouple0.0120" (0.305mm)
THERMOCOUPLE CABLE FEET
THERMOCOUPLE CABLE FEET
$18.67000
2,096 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132261-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor218 AWG19/30Alumel, Chromel-0.158" (4.01mm)-Enter Number of Feet in Order QuantityWhite-Flame Retardant600 V150°CThermocouple-
44AM1121-22-9/96-9 FEET
44AM1121-22-9/96-9 FEET
$2.51000
993 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
44AM1121-22-9/96-9-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor222 AWG19/34Copper, TinnedPolyvinylidene Fluoride (PVDF)0.127" (3.23mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0050" (0.127mm)
44AM1121-22-0/9-9 FEET
44AM1121-22-0/9-9 FEET
$1.99000
306 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132330-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor222 AWG19/34Copper, TinnedPolyvinylidene Fluoride (PVDF)0.127" (3.23mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0100" (0.254mm)
44A1121-22-2/6-9-MX
44A1121-22-2/6-9 FEET
$2.15000
27 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132129-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor222 AWG19/34Copper, TinnedPolyvinylidene Fluoride (PVDF)0.132" (3.35mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0080" (0.203mm)
44A1121-20-0/9-9 FEET
44A1121-20-0/9-9 FEET
$2.32000
751 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
44A1121-20-0/9-9-MX-DS-ND
-
Digi-Spool™, Continuous Spool
ActiveMulti-Conductor220 AWG19/32Copper, TinnedPolyvinylidene Fluoride (PVDF)0.148" (3.76mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0080" (0.203mm)
44A1111-12-9-9-US
44A1111-12-9-9-US
$3.30000
778 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
Non-Stock
44A1111-12-9-9-US-ND
*
Bulk
Active----------------
55A1841-24-0/2/5/9-3
CABLE 4COND 24AWG ORANGE SHLD 1'
$6.68000
37 - Immediate
Value Added Item
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132395-01-ND
-
Spool
ActiveMulti-Conductor424 AWG19/36Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.142" (3.61mm)Braid1.00' (0.30m)Orange--600 V-65°C ~ 150°C-0.0080" (0.203mm)
55A1841-24-0/2/5/9-3
CABLE 4COND 24AWG ORANGE SHLD 5'
$28.81000
29 - Immediate
Value Added Item
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132395-05-ND
-
Spool
ActiveMulti-Conductor424 AWG19/36Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.142" (3.61mm)Braid5.00' (1.52m)Orange--600 V-65°C ~ 150°C-0.0080" (0.203mm)
44A0121-24-0/2-US
44A0121-24-0/2-US
$0.41262
0 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
5,000
Non-Stock
44A0121-24-0/2-US-ND
*
Bulk
Active----------------
44A0121-24-3/9
44A0121-24-3/9
$0.41262
0 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
5,000
Non-Stock
44A0121-24-3/9-ND
*
Bulk
Active----------------
44A0121-24-0/9-L016
44A0121-24-0/9-L016
$0.50769
0 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
5,000
Non-Stock
44A0121-24-0/9-L016-ND
-
Bulk
ActiveMulti-Conductor2 (1 Pair Twisted)24 AWG19/36Copper, Tinned-0.800" (20.32mm)-----600 V-65°C ~ 150°C--
Showing
1 - 25
of 1,496

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.