Multiple Conductor Cables

Results: 6
Series
Xtra-Guard® 1Xtra-Guard® 2
Packaging
Digi-Spool®, Continuous SpoolSpool
Number of Conductors
3482050
Wire Gauge
20 AWG22 AWG
Conductor Strand
7/287/30
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Polyurethane (PU)
Jacket (Insulation) Diameter
0.219" (5.56mm)0.238" (6.05mm)0.306" (7.77mm)0.335" (8.51mm)0.437" (11.10mm)0.482" (12.24mm)
Shield Type
-Foil
Length
100.0' (30.5m)Enter Number of Feet in Order Quantity
Jacket Color
BlackSlate
Ratings
ISO 10993ISO 10993, UL Style 20668ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip CordBiological Compatibility, Rip Cord
Operating Temperature
-35°C ~ 105°C-30°C ~ 90°C
Usage
-Communication, Control
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
25468-BK005
25468 BK199
CABLE 8COND 20AWG BLK SHLD FEET
Alpha Wire
745
In Stock
1 : $17.34000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor820 AWG7/28Copper, TinnedPolyurethane (PU)0.306" (7.77mm)FoilEnter Number of Feet in Order QuantityBlackISO 10993, UL Style 20668Biological Compatibility, Drain Wire, Rip Cord300 V-30°C ~ 90°C-0.0320" (0.813mm)
50x4C SL00x
5054C SL005
CABLE 4COND 20AWG SLATE 100'
Alpha Wire
12
In Stock
1 : $606.42000
Spool
Spool
ActiveMulti-Conductor420 AWG7/28Copper, TinnedPoly-Vinyl Chloride (PVC)0.238" (6.05mm)-100.0' (30.5m)SlateISO 10993, UL Style 2464Biological Compatibility, Rip Cord300 V-35°C ~ 105°CCommunication, Control0.0320" (0.813mm)
5110/20C SLxxx
5199/20C SL005
CABLE 20COND 22AWG SHLD 100'
Alpha Wire
13
In Stock
1 : $1,927.12000
Spool
Spool
ActiveMulti-Conductor2022 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.335" (8.51mm)Foil100.0' (30.5m)SlateISO 10993Biological Compatibility, Drain Wire, Rip Cord300 V-35°C ~ 105°CCommunication, Control0.0320" (0.813mm)
5053C-SL00x
5053C SL005
CABLE 3COND 20AWG SLATE 100'
Alpha Wire
5
In Stock
1 : $510.13000
Spool
Spool
ActiveMulti-Conductor320 AWG7/28Copper, TinnedPoly-Vinyl Chloride (PVC)0.219" (5.56mm)-100.0' (30.5m)SlateISO 10993, UL Style 2464Biological Compatibility, Rip Cord300 V-35°C ~ 105°CCommunication, Control0.0320" (0.813mm)
CABLE 50COND 22AWG SHLD 100'
5199/50C SL005
CABLE 50COND 22AWG SHLD 100'
Alpha Wire
6
In Stock
1 : $4,820.83000
Spool
Spool
ActiveMulti-Conductor5022 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.482" (12.24mm)Foil100.0' (30.5m)SlateISO 10993Biological Compatibility, Drain Wire, Rip Cord300 V-35°C ~ 105°CCommunication, Control0.0320" (0.813mm)
5060/30C SL005
5060/20C SL005
CABLE 20COND 20AWG SLATE 100'
Alpha Wire
17
In Stock
1 : $2,297.40000
Spool
Spool
ActiveMulti-Conductor2020 AWG7/28Copper, TinnedPoly-Vinyl Chloride (PVC)0.437" (11.10mm)-100.0' (30.5m)SlateISO 10993, UL Style 2464Biological Compatibility, Rip Cord300 V-35°C ~ 105°CCommunication, Control0.0320" (0.813mm)
Showing
of 6

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.