Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
2466C Series
2466C SL013
MULTI-PAIR 4CON 22AWG SLATE FEET
Alpha Wire
4,359
In Stock
This product has a maximum purchase limit
1 : $1.37000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair4 (2 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.170" (4.32mm)FoilEnter Number of Feet in Order QuantitySlate-Drain Wire300 V-20°C ~ 75°CCommunication, Control0.0200" (0.508mm)
8723 06, 8723ZH
8723 0601000
MULTI-PAIR 4COND 22AWG 1000'
Belden Inc.
7
In Stock
1 : $1,505.37000
Spool
Spool
ActiveMulti-Pair4 (2 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.160" (4.06mm)Foil1000.0' (304.8m)Chrome-Drain Wire--20°C ~ 75°C-0.0200" (0.508mm)
4 (2 Pair Twisted) Blk-R, G-W
M4473 SL002
MULTI-PAIR 4CON 22AWG SLATE 500'
Alpha Wire
0
In Stock
Check Lead Time
1 : $331.78000
Spool
-
Spool
ActiveMulti-Pair4 (2 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.150" (3.81mm)Foil500.0' (152.4m)Slate-Drain Wire300 V-20°C ~ 75°C-0.0190" (0.483mm)
4 COND R,BLK,G,WH FOIL
2466L SL001
CABLE 2COND 22AWG SHLD 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 : $835.33000
Spool
-
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG7/30Copper, TinnedLow Smoke Zero Halogen (LSZH)0.190" (4.83mm)Foil1000.0' (304.8m)Slate-Drain Wire300 V-20°C ~ 75°CCommunication, Control0.0300" (0.762mm)
Showing
of 4

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.