Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,500 In Stock 35,000 Factory | 500 : $0.65566 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.162" (4.11mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | ||
29,000 In Stock | 500 : $1.05194 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.118" (3.00mm) | Foil | 500.0' (152.4m) | Black | - | - | - | -20°C ~ 105°C | - | 0.0180" (0.457mm) | Polypropylene (PP) | ||
2,701 In Stock | 1 : $4.20000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.208" (5.28mm) | Foil, Spiral | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire | 300 V | - | Communication, Control | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
0 In Stock 35,000 Factory Value Added Item | 1 : $74.60000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.162" (4.11mm) | Foil | 100.0' (30.5m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) |