Multiple Conductor Cables

Results: 10
Manufacturer
Alpha WireBelden Inc.LAPPTE Connectivity Raychem Cable Protection
Series
-DataTuff®ETHERLINE®Xtra-Guard® Cat5e Industrial Ethernet
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Cable Type
Multi-Pair, Cat5eMulti-Pair, Cat7
Number of Conductors
4 (2 Pair)8 (4 Pair Twisted)
Wire Gauge
22 AWG24 AWG
Conductor Strand
7/0.0079"7/3219/0.0063"19/36Solid
Conductor Material
Copper AlloyCopper, BareCopper, Tinned
Jacket (Insulation) Material
-Fluorinated Ethylene-Propylene (FEP)Low Smoke Poly-Vinyl Chloride (LSPVC)Low Smoke Zero Halogen (LSZH)Poly-Vinyl Chloride (PVC)Polyurethane (PU)Thermoplastic Elastomer (TPE)Zerohal™
Jacket (Insulation) Diameter
0.248" (6.30mm)0.256" (6.50mm)0.265" (6.73mm)0.282" (7.16mm)0.325" (8.26mm)0.328" (8.33mm)0.342" (8.69mm)0.343" (8.71mm)
Shield Type
FoilFoil, Braid
Length
1.00' (0.30m)100.0' (30.5m)500.0' (152.4m)Enter Number of Feet in Order QuantityEnter Number of Meters in Order Quantity
Jacket Color
BlackBlueTealWhite
Ratings
-ISO 10993UL Style 20626UL Style 21576UL Style CMR
Features
-Biological Compatibility, Drain Wire, Rip CordDrain Wire, Oil Resistant, Rip Cord, UV ResistantFlame RetardantOil Resistant, UV ResistantRip Cord
Voltage
125 V300 V1000 V
Operating Temperature
-65°C ~ 150°C-50°C ~ 75°C-40°C ~ 105°C-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 90°C-30°C ~ 80°C-25°C ~ 75°C
Usage
-CommunicationIndustrial, NetworkNetwork
Jacket (Insulation) Thickness
0.0150" (0.381mm)0.0295" (0.749mm)0.0300" (0.762mm)0.0350" (0.889mm)0.0354" (0.900mm)0.0400" (1.016mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
2170296
2170297
CABLE CAT5E 8CON 24AWG TEAL FEET
LAPP
115,660
In Stock
1 : $2.65000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BarePolyurethane (PU)0.248" (6.30mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 21576Flame Retardant1000 V-30°C ~ 80°CIndustrial, Network-
7938A B59500
7938A B59500
CABLE CAT5E 8COND 24AWG BLACK
Belden Inc.
12,000
In Stock
500 : $8.40234
Spool
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper AlloyThermoplastic Elastomer (TPE)0.342" (8.69mm)Foil, Braid500.0' (152.4m)Black-Oil Resistant, UV Resistant300 V-40°C ~ 80°CIndustrial, Network0.0300" (0.762mm)
938
In Stock
1 : $14.99000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e4 (2 Pair)22 AWG19/0.0063"Copper, TinnedLow Smoke Poly-Vinyl Chloride (LSPVC)0.256" (6.50mm)Foil, BraidEnter Number of Meters in Order QuantityBlue--300 V-40°C ~ 90°CCommunication0.0354" (0.900mm)
2,333
In Stock
1 : $34.48000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG19/36Copper, TinnedFluorinated Ethylene-Propylene (FEP)0.282" (7.16mm)Foil, BraidEnter Number of Feet in Order QuantityWhite----65°C ~ 150°C-0.0150" (0.381mm)
2170296
2170296
CABLE CAT5E 8CON 24AWG TEAL FEET
LAPP
3,601
In Stock
1 : $3.22000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BareLow Smoke Zero Halogen (LSZH)0.248" (6.30mm)Foil, BraidEnter Number of Feet in Order QuantityTeal-Flame Retardant125 V-30°C ~ 80°CIndustrial, Network-
8 (4 Pair Twisted) Foil, Braid
7602F BK002
CABLE CAT5E 8COND 24AWG BLK 500'
Alpha Wire
3
In Stock
1 : $806.62000
Spool
-
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper AlloyThermoplastic Elastomer (TPE)0.342" (8.69mm)Foil, Braid500.0' (152.4m)BlackUL Style 20626Rip Cord300 V-40°C ~ 80°C-0.0300" (0.762mm)
7919A 0101000
7919A 0101000
CABLE CAT5E 8COND 24AWG BLK 100'
Belden Inc.
3
In Stock
Value Added Item
1 : $538.08000
Bulk
Bulk
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.265" (6.73mm)Foil100.0' (30.5m)BlackUL Style CMRDrain Wire, Oil Resistant, Rip Cord, UV Resistant--40°C ~ 75°CNetwork-
8 (4 Pair Twisted) Foil, Braid
76022 BK002
CABLE CAT5E 8COND 24AWG BLACK
Alpha Wire
0
In Stock
Check Lead Time
500 : $3.95660
Spool
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper, BareThermoplastic Elastomer (TPE)0.325" (8.26mm)Foil, Braid500.0' (152.4m)BlackISO 10993Biological Compatibility, Drain Wire, Rip Cord300 V-50°C ~ 75°C-0.0350" (0.889mm)
0
In Stock
Check Lead Time
1 : $8.89000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)24 AWG7/0.0079"Copper, Tinned-0.343" (8.71mm)Foil, BraidEnter Number of Feet in Order QuantityBlack--300 V-25°C ~ 75°C-0.0295" (0.749mm)
0
In Stock
Value Added Item
1 : $19.27000
Bulk
-
Bulk
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper, TinnedZerohal™0.328" (8.33mm)Foil, Braid1.00' (0.30m)Black----40°C ~ 105°C-0.0400" (1.016mm)
Showing
of 10

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.