Multiple Conductor Cables

Results: 5
Packaging
BulkDigi-Spool®, Continuous Spool
Jacket (Insulation) Material
-Zerohal™
Length
25.00' (7.62m)50.00' (15.24m)100.0' (30.5m)500.0' (152.4m)Enter Number of Feet in Order Quantity
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Operating Temperature
Usage
Jacket (Insulation) Thickness
1,686
In Stock
1 : $23.74000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper, Tinned-0.328" (8.33mm)Foil, BraidEnter Number of Feet in Order QuantityBlack---40°C ~ 115°C-0.0400" (1.016mm)
5
In Stock
Value Added Item
1 : $385.68000
Bulk
-
Bulk
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper, TinnedZerohal™0.328" (8.33mm)Foil, Braid25.00' (7.62m)Black---40°C ~ 105°C-0.0400" (1.016mm)
2
In Stock
Value Added Item
1 : $729.35000
Bulk
-
Bulk
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper, TinnedZerohal™0.328" (8.33mm)Foil, Braid50.00' (15.24m)Black---40°C ~ 105°C-0.0400" (1.016mm)
1
In Stock
Value Added Item
1 : $1,380.81000
Bulk
-
Bulk
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper, TinnedZerohal™0.328" (8.33mm)Foil, Braid100.0' (30.5m)Black---40°C ~ 105°C-0.0400" (1.016mm)
0
In Stock
Value Added Item
1 : $6,134.01000
Bulk
-
Bulk
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper, TinnedZerohal™0.328" (8.33mm)Foil, Braid500.0' (152.4m)Black---40°C ~ 105°C-0.0400" (1.016mm)
Showing
of 5

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.