Multi Purpose

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
SC20ML1TK6
SC20ML-1TK6
CONN SOCKET 20-22AWG TIN CRIMP
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
1 : $1.46000
Bulk
Bulk
Active
Stamped
Socket
Crimp
20-22 AWG
Copper Alloy
Tin
19.7µin (0.50µm)
SM16ML1S31
SM16ML1S31
CONN PIN 16-18AWG GOLD CRIMP
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
1,000 : $0.78708
Bulk
Bulk
Active
Stamped
Pin
Crimp
16-18 AWG
Copper Alloy
Gold
Flash
Showing
of 2

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.