CAD | USD

Showing
2
of 2
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
KIT MOTOR
GEARMOTOR 639 RPM 12V W/ 1/19
$29.52000
60
Digilent, Inc.1
1286-1055-ND
IG-22GMActiveDC MotorGearmotorBrushed12VDC639 RPM4.1 / 28.931.5W-Round - 0.807"" Dia (20.50mm)0.157"" (4.00mm)0.472"" (12.00mm)-Solder Tab-19--
KIT MOTOR
GEARMOTOR 125 RPM 6V W/ 1/53
$29.52000
16
Digilent, Inc.1
1286-1056-ND
IG-22GMActiveDC MotorGearmotorBrushed6VDC125 RPM9.58 / 67.65--Round - 0.807"" Dia (20.50mm)0.157"" (4.00mm)0.472"" (12.00mm)-Solder Tab-53--
Showing
2
of 2