Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
0
Marketplace
Active
Tape & Box (TB)
ActiveDC MotorStandardBrushless (BLDC)48VDC3800 RPM5138 / 3700--Round - 4.205" Dia (106.80mm)0.630" (16.00mm)-1.969" (50.00mm)Connector--2322 / 16400-
0
Marketplace
Active
Tape & Box (TB)
ActiveDC MotorStandardBrushless (BLDC)48VDC4600 RPM184.1 / 1300--Round - 3.425" Dia (87.00mm)0.354" (9.00mm)-1.378" (35.00mm)Connector--1600 / 11300-
0
Marketplace
Active
Tape & Box (TB)
ActiveDC MotorStandardBrushless (BLDC)48VDC4150 RPM106.2 / 750--Round - 2.717" Dia (69.00mm)0.276" (7.00mm)-1.181" (30.00mm)Connector--1317 / 9300-
Showing
1 - 3
of 3

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.