Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
PHUA3015-30A-21-000
PHUA3015-30A-21-000
VIBRATION PIEZO MOTOR 12V
TDK Corporation
296
In Stock
1 : $38.28000
Tray
Tray
Active-Vibration (Piezo)-12VDC----Rectangular - 1.181" x 0.591" (30.00mm x 15.00mm)---Solder Pad----10°C ~ 60°C
PHUA8060-35A-33-000
PHUA8060-35A-33-000
VIBRATION PIEZO MOTOR 24V HAPTIC
TDK Corporation
63
In Stock
1 : $90.22000
Box
Box
Active-Vibration (Piezo)-24VDC----Rectangular - 3.150" x 2.362" (80.00mm x 60.00mm)---Solder Pad----10°C ~ 60°C
Showing
1 - 2
of 2

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.