Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
Z43FM1B8230001L
VIBRATION ERM MOTOR 12K RPM 0.84
$3.85000
10,200 - Immediate
Vybronics, IncVybronics, Inc
1
1670-Z43FM1B8230001LTR-ND
1670-Z43FM1B8230001LCT-ND
1670-Z43FM1B8230001LDKR-ND
Z43
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDC MotorVibration, ERM-3VDC12000 RPM---Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm)-0.195" (4.95mm)-Solder Tab----30°C ~ 70°C
Z43FC1B5640007L
VIBRATION ERM MOTOR 10K RPM 0.91
$4.01000
5,246 - Immediate
Vybronics, IncVybronics, Inc
1
1670-Z43FC1B5640007LTR-ND
1670-Z43FC1B5640007LCT-ND
1670-Z43FC1B5640007LDKR-ND
Z43
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDC MotorVibration, ERM-3VDC10000 RPM---Rectangular - 0.177" x 0.169" (4.50mm x 4.30mm)-0.217" (5.50mm)-J Lead----30°C ~ 70°C
Showing
1 - 2
of 2

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.