Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360 In Stock | 1 : $23.37000 Box | Box | Active | - | Vibration, Piezo (Haptic) | - | 0 ~ 120 V | - | - | - | - | Square - 0.500" x 0.500" (12.70mm x 12.70mm) | - | - | - | Solder Pad | - | - | - | -40°C ~ 85°C | |||
218 In Stock | 1 : $22.09000 Bulk | Bulk | Active | - | Vibration, Piezo (Haptic) | - | 0 ~ 60 V | - | - | - | - | Rectangular - 0.472" x 0.157" (12.00mm x 4.00mm) | - | - | - | Solder Pad | - | - | - | -40°C ~ 85°C | |||
73 In Stock | Active | Bulk | Active | - | Vibration, Piezo (Haptic) | - | 0 ~ 120 V | - | - | - | - | Square - 0.500" x 0.500" (12.70mm x 12.70mm) | - | - | - | Solder Pad | - | - | - | -40°C ~ 85°C |