Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Motor Type
Control / Drive Type
Number of Motors
Voltage - Load
Current - Output
Wattage - Load
Voltage - Supply
Interface
Mounting Type
Operating Temperature
Features
For Use With/Related Products
DRMS48D91
HYBRID MOTOR STARTER DIN
$314.94000
8 - Immediate
Sensata-CrydomSensata-Crydom
1
CC2766-ND
DRMS
Bulk
ActiveModuleAC MotorMotor Starter, Reversible1200 ~ 480V9A4000 W10 ~ 30VDC-DIN Rail0°C ~ 60°CLoad MonitorDRMS Series
DRMS48D92
HYBRID MOTOR STARTER SS/ST DIN
$343.95000
4 - Immediate
Sensata-CrydomSensata-Crydom
1
CC2767-ND
DRMS
Bulk
ActiveModuleAC MotorMotor Starter, Reversible1200 ~ 480V9A4000 W10 ~ 30VDC-DIN Rail0°C ~ 60°CLoad MonitorDRMS Series
DRMS48D93
HYBRID MOTOR STARTER SS/ST DIN
$382.50000
5 - Immediate
Sensata-CrydomSensata-Crydom
1
CC2768-ND
DRMS
Bulk
ActiveModuleAC MotorMotor Starter, Reversible1200 ~ 480V9A4000 W10 ~ 30VDC-DIN Rail0°C ~ 60°CLoad MonitorDRMS Series
DRA4D
RELAY CONT H-BRG 250VDC 6A
$421.08000
3 - Immediate
Sensata-CrydomSensata-Crydom
1
CC1809-ND
DRA4D
Bulk
ActiveModuleBrushed DCReversing Relay11 ~ 250V6A-5 ~ 15 VDC-DIN Rail-30°C ~ 60°C-DRA Series
DRA4D
RELAY CONTACT H-BRG 250VDC 6A
$421.08000
0 - Immediate
Sensata-CrydomSensata-Crydom
1
CC2435-ND
DRA4D
Bulk
ActiveModuleBrushed DCReversing Relay11 ~ 250V6A-15 ~ 32 VDC-DIN Rail-30°C ~ 60°C-DRA Series
DRA4D
RELAY CONTACT H-BRG 100VDC 12A
$441.13000
0 - Immediate
Sensata-CrydomSensata-Crydom
1
CC2080-ND
DRA4D
Bulk
ActiveModuleBrushed DCReversing Relay11 ~ 100V12A-15 ~ 32 VDC-DIN Rail-30°C ~ 60°C-DRA Series
DRA4D
RELAY CONT H-BRG 100VDC 12A
$441.13000
1 - Immediate
Sensata-CrydomSensata-Crydom
1
CC1808-ND
DRA4D
Bulk
ActiveModuleBrushed DCReversing Relay11 ~ 100V12A-5 ~ 15 VDC-DIN Rail-30°C ~ 60°C-DRA Series
Showing
1 - 7
of 7

Motor Driver Boards, Modules


Motor driver boards and modules contain the circuitry necessary to supply adequate power and control for AC, DC brushed and brushless, servo and stepper motor(s). Boards consist of an open frame design and are mounted at the user's discretion. Modules include some type of enclosure and are mounted using flanges, tabs and DIN rail. Communication interfaces may include; CAN, PWM, RS-232, RS-422, RS-485, SPI, I2C, USB, step/direction, UART and EtherCat.