Vibration Sensors

Results: 4
Packaging
BoxBulk
Sensing Range
0Hz ~ 40Hz-
Sensitivity
1.1V/g-
Operating Temperature
-20°C ~ 60°C-
Package / Case
Cantilever Piezo Film (Wafer)Piezo Film, Cantilever (Wafer)
Mounting Type
Through HoleUser Defined
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Range
Sensitivity
Output Type
Power - Rated
Operating Temperature
Features
Package / Case
Mounting Type
Termination
4,174
In Stock
1 : $9.79000
Bulk
Bulk
ActiveVibration, Acceleration0Hz ~ 40Hz1.1V/gVoltage--20°C ~ 60°C-Cantilever Piezo Film (Wafer)Through HolePC Pins
241
In Stock
1 : $9.16000
Box
Box
ActiveVibration, Acceleration--Voltage---Piezo Film, Cantilever (Wafer)User DefinedPC Pins
3,597
In Stock
1 : $10.44000
Box
Box
ActiveVibration, Acceleration--Voltage---Cantilever Piezo Film (Wafer)Through HolePC Pins
337
In Stock
1 : $9.79000
Bulk
Bulk
ActiveVibration, Acceleration0Hz ~ 40Hz1.1V/gVoltage--20°C ~ 60°C-Cantilever Piezo Film (Wafer)Through HolePC Pins
Showing
of 4

Vibration Sensors


Products in the vibration sensor family are used for the detection, measurement, and/or analysis of impact or periodic vibrations. They range from simple post-and-spring impact detection mechanisms to piezo-based transducers to accelerometer-based measurement devices with integrated vibration analysis capabilities useful for machine health and similar applications.