Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Sensor Type
Sensing Range
Sensitivity
Output Type
Power - Rated
Operating Temperature
Features
Package / Case
Mounting Type
Termination
VS-BV203-B
SENSOR VIB ACCELERATION LOW PROF
$290.49000
11 - Immediate
KEMETKEMET
1
399-VS-BV203-B-ND
VS
Bulk
ActiveVibration, Acceleration10Hz ~ 15kHz-Voltage3.0 V ~ 5.5 V / 350µA-25°C ~ 75°CBuilt-In AmplifierModuleUser DefinedCable with Connector
VS-JV10AVS-JV10A
SENSOR VIB ACCELERATION WATERPRF
$635.49000
2 - Immediate
KEMETKEMET
1
399-VS-JV10A-ND
VS
Bulk
ActiveVibration, Acceleration10Hz ~ 15kHz-Voltage3.2V ~ 5.5V / 500µA-25°C ~ 85°CBuilt-In AmplifierModuleConnectorThreaded
Showing
1 - 2
of 2

Motion Sensors - Vibration


Products in the vibration sensor family are used for the detection, measurement, and/or analysis of impact or periodic vibrations. They range from simple post-and-spring impact detection mechanisms to piezo-based transducers to accelerometer-based measurement devices with integrated vibration analysis capabilities useful for machine health and similar applications.