Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
KX132-1211
105C OPERATING TRI-AXIS ACCELERO
$21.77000
9,315 - Immediate
Rohm SemiconductorRohm Semiconductor
1
846-KX132-1211TR-ND
846-KX132-1211CT-ND
846-KX132-1211DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g16384 (±2g) ~ 2048 (±16g)-0.39Hz ~ 12.8kHzI²C, SPI1.7V ~ 3.6VSelectable Scale-40°C ~ 105°CSurface Mount12-VFLGA12-LGA (2x2)
KX134-1211
105C OPERATING HIGHER BANDWIDTH,
$19.80000
3,291 - Immediate
Rohm SemiconductorRohm Semiconductor
1
846-KX134-1211TR-ND
846-KX134-1211CT-ND
846-KX134-1211DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±8g, 16g, 32g, 64g4096 (±8g) ~ 512 (±64g)-0.39Hz ~ 12.8kHzI²C, SPI1.7V ~ 3.6VSelectable Scale-40°C ~ 105°CSurface Mount12-VFLGA12-LGA (2x2)
12-LGA
ACCELEROMETER 2-8G I2C/SPI 12LGA
$2.60000
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
Non-Stock
KX127-1068TR-ND
KX127-1068CT-ND
KX127-1068DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDigitalX, Y, Z±2g, 4g, 8g16384 (±2g) ~ 4096 (±8g)-3.5kHz (X,Y), 1.8kHz (Z)I²C, SPI1.71V ~ 3.6VSelectable Scale-40°C ~ 85°CSurface Mount12-VFLGA12-LGA (2x2)
KX220
ACCELEROMETER 20G ANALOG 10LGA
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
KX220-1071TR-ND
KX220-1071CT-ND
KX220-1071DKR-ND
KX220
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteAnalogX, Y, Z±20g-668kHz (X, Y), 5.1kHz (Z)Analog Voltage1.8V ~ 3.6VSelectable Low Pass Filter-40°C ~ 85°CSurface Mount10-VFLGA10-LGA (3x3)
KX220
ACCELEROMETER 40G ANALOG 10LGA
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
KX220-1072TR-ND
KX220-1072CT-ND
KX220-1072DKR-ND
KX220
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteAnalogX, Y, Z±40g-338kHz (X, Y), 5.1kHz (Z)Analog Voltage1.8V ~ 3.6VSelectable Low Pass Filter-40°C ~ 85°CSurface Mount10-VFLGA10-LGA (3x3)
12-LGA
ACCELEROMETER 2-16G I2C 12LGA
Active
0 - Immediate
Rohm SemiconductorRohm Semiconductor
10,000
Non-Stock
KX003-1077TR-ND
KX003-1077CT-ND
KX003-1077DKR-ND
KX003
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g1024 (±8g) ~ 512 (±16g)-3.5kHz (X,Y), 1.8kHz (Z)I²C1.71V ~ 3.6VSelectable Low Pass Filter-40°C ~ 85°CSurface Mount12-VFLGA12-LGA (2x2)
ACCELEROMETER 2-8G I2C/SPI 12LGA
ACCELEROMETER 2-8G I2C/SPI 12LGA
Active
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
846-KX128-1091TR-ND
-
Tape & Reel (TR)
Active-X, Y, Z±2g, 4g, 8g---I²C, SPI---Surface Mount12-VFLGA12-LGA (2x2)
Showing
1 - 7
of 7

Motion Sensors - Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.