Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
820M1-0025
ACCELEROMETER
$76.76000
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-820M1-0025-ND
820M1
Bulk
ActiveAnalogX±25g-5010kHzAnalog Voltage3V ~ 5.5V--40°C ~ 125°CSurface Mount10-LCC10-LCC (8.89x8.89)
820M1-0025
ACCELEROMETER
$76.76000
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-820M1-0050-ND
820M1
Bulk
ActiveAnalogX±50g-2510kHzAnalog Voltage3V ~ 5.5V--40°C ~ 125°CSurface Mount10-LCC10-LCC (8.89x8.89)
820M1-0025
ACCELEROMETER
$76.76000
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-820M1-0100-ND
820M1
Bulk
ActiveAnalogX±100g-12.510kHzAnalog Voltage3V ~ 5.5V--40°C ~ 125°CSurface Mount10-LCC10-LCC (8.89x8.89)
Showing
1 - 3
of 3

Motion Sensors - Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.