Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
834 Series
ACCELEROMETER 6000G IEPE SMD
$224.75000
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
356-1103-ND
834M1
Bulk
ActiveAnalogX, Y, Z±6000g-0.26kHzIEPE3.3V ~ 5.5V--40°C ~ 125°C (TA)Surface Mount5-SMD, No LeadSMD
834 Series
ACCELEROMETER 2000G IEPE SMD
$288.81000
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
356-1102-ND
834M1
Bulk
ActiveAnalogX, Y, Z±2000g-0.626kHzIEPE3.3V ~ 5.5V--40°C ~ 125°C (TA)Surface Mount5-SMD, No LeadSMD
Showing
1 - 2
of 2

Motion Sensors - Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.